SMD, 13.3mm x 4.85mm Crystals:

78 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3264288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.230
10+
HK$2.760
100+
HK$2.390
500+
HK$1.990
1000+
HK$1.880
Min: 5 / Mult: 5
16.9344MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.820
10+
HK$2.460
100+
HK$2.140
500+
HK$1.950
Min: 5 / Mult: 5
4.433619MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264288RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.390
500+
HK$1.990
1000+
HK$1.880
Min: 100 / Mult: 1
16.9344MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.960
10+
HK$2.590
100+
HK$2.250
500+
HK$2.020
1000+
HK$1.880
Min: 5 / Mult: 5
5MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.530
10+
HK$2.220
100+
HK$1.920
500+
HK$1.610
1000+
HK$1.520
Min: 5 / Mult: 5
3.6864MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.140
500+
HK$1.950
Min: 100 / Mult: 1
4.433619MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.250
500+
HK$2.020
1000+
HK$1.880
Min: 100 / Mult: 1
5MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.920
500+
HK$1.610
1000+
HK$1.520
Min: 100 / Mult: 1
3.6864MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
10+
HK$2.440
100+
HK$2.130
500+
HK$1.930
1000+
HK$1.910
Min: 5 / Mult: 5
28.63636MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.390
10+
HK$1.980
100+
HK$1.720
500+
HK$1.650
1000+
HK$1.580
Min: 5 / Mult: 5
16MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.050
500+
HK$1.850
1000+
HK$1.650
Min: 100 / Mult: 1
6MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
10+
HK$2.370
100+
HK$2.050
500+
HK$1.850
1000+
HK$1.650
Min: 5 / Mult: 5
6MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.130
500+
HK$1.930
1000+
HK$1.910
Min: 100 / Mult: 1
28.63636MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.720
500+
HK$1.650
1000+
HK$1.580
Min: 100 / Mult: 1
16MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.390
10+
HK$2.090
100+
HK$1.820
500+
HK$1.730
1000+
HK$1.640
Min: 5 / Mult: 5
24MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
10+
HK$2.310
100+
HK$2.010
500+
HK$1.880
1000+
HK$1.840
Min: 5 / Mult: 5
27MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.940
500+
HK$1.900
1000+
HK$1.600
Min: 100 / Mult: 1
20MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.390
10+
HK$1.980
100+
HK$1.720
500+
HK$1.650
1000+
HK$1.580
Min: 5 / Mult: 5
25MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.720
500+
HK$1.650
1000+
HK$1.580
Min: 100 / Mult: 1
14.7456MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.640
10+
HK$2.520
100+
HK$2.420
500+
HK$2.360
1000+
HK$1.850
Min: 5 / Mult: 5
30MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
10+
HK$2.660
100+
HK$2.300
500+
HK$2.070
1000+
HK$1.980
Min: 5 / Mult: 5
9.216MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.720
500+
HK$1.650
1000+
HK$1.580
Min: 100 / Mult: 1
11.0592MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.130
500+
HK$1.930
1000+
HK$1.830
Min: 100 / Mult: 1
4.9152MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
10+
HK$2.530
100+
HK$2.260
500+
HK$2.210
1000+
HK$1.900
Min: 5 / Mult: 5
3.579545MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.130
500+
HK$2.040
1000+
HK$1.940
Min: 100 / Mult: 1
15.36MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
1-25 of 78 items
of 4 page(s)