SMD, 13.5mm x 4.8mm Crystals:

38 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2509010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.400
500+
HK$2.150
Min: 100 / Mult: 1
3.6864MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.540
5+
HK$3.740
10+
HK$3.110
20+
HK$2.780
40+
HK$2.520
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.190
10+
HK$1.050
100+
HK$0.966
500+
HK$0.883
1000+
HK$0.839
Min: 5 / Mult: 5
6MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.090
10+
HK$3.580
25+
HK$3.560
50+
HK$3.240
100+
HK$3.110
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$1.960
Min: 100 / Mult: 1
4.194304MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509021RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.982
500+
HK$0.897
1000+
HK$0.853
Min: 100 / Mult: 1
12MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.883
1000+
HK$0.839
Min: 500 / Mult: 1
6MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.110
500+
HK$3.050
Min: 100 / Mult: 1
16MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.540
5+
HK$3.740
10+
HK$3.110
20+
HK$2.780
40+
HK$2.520
More Pricing...
Min: 1 / Mult: 1
14.31818MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.160
10+
HK$1.030
100+
HK$1.020
500+
HK$0.930
1000+
HK$0.884
Min: 5 / Mult: 5
4MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.930
1000+
HK$0.884
Min: 500 / Mult: 1
4MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.210
10+
HK$1.070
100+
HK$0.982
500+
HK$0.897
1000+
HK$0.853
Min: 5 / Mult: 5
12MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.090
5+
HK$3.370
10+
HK$2.800
20+
HK$2.500
40+
HK$2.270
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.170
Min: 100 / Mult: 1
4.9152MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.300
10+
HK$3.700
25+
HK$3.650
50+
HK$3.350
100+
HK$3.170
Min: 1 / Mult: 1
4.9152MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509030RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.400
500+
HK$2.150
Min: 100 / Mult: 1
14.31818MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.140
10+
HK$1.010
100+
HK$0.975
500+
HK$0.893
1000+
HK$0.848
Min: 5 / Mult: 5
8MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.140
10+
HK$1.010
100+
HK$0.975
500+
HK$0.893
1000+
HK$0.848
Min: 5 / Mult: 5
7.3728MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509015RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.975
500+
HK$0.893
1000+
HK$0.848
Min: 100 / Mult: 1
8MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.893
1000+
HK$0.848
Min: 500 / Mult: 1
3.579545MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.893
1000+
HK$0.848
Min: 500 / Mult: 1
24MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.893
1000+
HK$0.848
Min: 500 / Mult: 1
18.432MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509027RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.893
1000+
HK$0.848
Min: 500 / Mult: 1
7.3728MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.140
10+
HK$1.010
100+
HK$0.975
500+
HK$0.893
1000+
HK$0.848
Min: 5 / Mult: 5
10MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.140
10+
HK$1.010
100+
HK$0.975
500+
HK$0.893
1000+
HK$0.848
Min: 5 / Mult: 5
16.384MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
1-25 of 38 items
of 2 page(s)