SMD, 2.05mm x 1.2mm Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Load Capacitance
Frequency Tolerance + / -
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4071652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.550
10+
HK$9.400
25+
HK$9.310
50+
HK$8.900
100+
HK$8.320
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 2.05mm x 1.2mm
12.5pF
20ppm
-40°C
105°C
4071652RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.320
500+
HK$7.760
Min: 100 / Mult: 1
32.768kHz
SMD, 2.05mm x 1.2mm
12.5pF
20ppm
-40°C
105°C
4071653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.880
10+
HK$10.200
25+
HK$9.710
50+
HK$9.210
100+
HK$8.610
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 2.05mm x 1.2mm
9pF
20ppm
-40°C
105°C
4071653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.610
500+
HK$7.950
Min: 100 / Mult: 1
32.768kHz
SMD, 2.05mm x 1.2mm
9pF
20ppm
-40°C
105°C
4071654RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.710
500+
HK$8.250
Min: 100 / Mult: 1
32.768kHz
SMD, 2.05mm x 1.2mm
7pF
20ppm
-40°C
105°C
4071654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.070
10+
HK$9.870
25+
HK$9.650
50+
HK$9.430
100+
HK$8.710
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 2.05mm x 1.2mm
7pF
20ppm
-40°C
105°C
1-6 of 6 items
of 1 page(s)