SMD, 3.4mm x 2.7mm Crystals:

83 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2832063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
10+
HK$3.380
Min: 1 / Mult: 1
16MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
2832063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.380
Min: 100 / Mult: 1
16MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
2832053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.550
5+
HK$5.070
10+
HK$4.570
20+
HK$4.390
40+
HK$4.210
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
2832053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.030
500+
HK$3.830
1000+
HK$3.600
Min: 100 / Mult: 1
48MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
1640979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.590
50+
HK$11.190
100+
HK$9.320
250+
HK$8.330
500+
HK$7.540
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.590
10+
HK$11.190
25+
HK$9.320
50+
HK$8.330
100+
HK$7.540
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.590
10+
HK$11.190
25+
HK$9.320
50+
HK$8.330
100+
HK$7.540
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.540
250+
HK$7.170
1250+
HK$6.450
Min: 100 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.540
250+
HK$7.170
1250+
HK$6.450
Min: 100 / Mult: 1
40MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1538862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.130
250+
HK$5.820
1250+
HK$5.240
Min: 100 / Mult: 1
24.576MHz
SMD, 3.4mm x 2.7mm
30ppm
12pF
30ppm
C3E
-40°C
85°C
1640979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.320
250+
HK$8.330
500+
HK$7.540
1000+
HK$7.170
5000+
HK$6.450
Min: 100 / Mult: 1
19.2MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1538862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.040
10+
HK$9.080
25+
HK$7.570
50+
HK$6.760
100+
HK$6.130
More Pricing...
Min: 1 / Mult: 1
24.576MHz
SMD, 3.4mm x 2.7mm
30ppm
12pF
30ppm
C3E
-40°C
85°C
4138406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.600
Min: 100 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
125°C
4138404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.600
Min: 100 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
8pF
20ppm
CFPX-180 Series
-40°C
125°C
4138391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.630
200+
HK$3.600
Min: 100 / Mult: 1
12MHz
SMD, 3.4mm x 2.7mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
125°C
4138391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.980
10+
HK$3.890
50+
HK$3.760
100+
HK$3.630
200+
HK$3.600
Min: 1 / Mult: 1
12MHz
SMD, 3.4mm x 2.7mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
125°C
4138412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.740
10+
HK$4.100
50+
HK$3.710
100+
HK$3.600
Min: 1 / Mult: 1
32MHz
SMD, 3.4mm x 2.7mm
50ppm
8pF
10ppm
CFPX-180 Series
-40°C
125°C
4138406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.740
10+
HK$4.100
50+
HK$3.710
100+
HK$3.600
Min: 1 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
125°C
4138412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.600
Min: 100 / Mult: 1
32MHz
SMD, 3.4mm x 2.7mm
50ppm
8pF
10ppm
CFPX-180 Series
-40°C
125°C
4138402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.600
Min: 100 / Mult: 1
24MHz
SMD, 3.4mm x 2.7mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
125°C
4138402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.270
10+
HK$4.000
50+
HK$3.780
100+
HK$3.600
Min: 1 / Mult: 1
24MHz
SMD, 3.4mm x 2.7mm
50ppm
12pF
20ppm
CFPX-180 Series
-40°C
125°C
4138404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.740
10+
HK$4.100
50+
HK$3.710
100+
HK$3.600
Min: 1 / Mult: 1
25MHz
SMD, 3.4mm x 2.7mm
50ppm
8pF
20ppm
CFPX-180 Series
-40°C
125°C
2832085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.670
5+
HK$4.120
10+
HK$3.570
20+
HK$3.350
40+
HK$2.960
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-20°C
70°C
1538859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.810
10+
HK$6.820
25+
HK$6.810
50+
HK$6.440
100+
HK$6.070
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.4mm x 2.7mm
30ppm
12pF
30ppm
C3E
-40°C
85°C
2832088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.760
500+
HK$4.580
Min: 100 / Mult: 1
24MHz
SMD, 3.4mm x 2.7mm
50ppm
18pF
20ppm
CFPX-180 Series
-20°C
70°C
1-25 of 83 items
of 4 page(s)