SMD, 4.1mm x 1.5mm Crystals:

25 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1448101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.270
10+
HK$11.490
25+
HK$11.220
50+
HK$10.940
100+
HK$10.270
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
50ppm
-
-40°C
85°C
2467867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.080
50+
HK$8.730
100+
HK$8.040
500+
HK$7.440
1500+
HK$7.120
Min: 5 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
7pF
20ppm
ABS09
-40°C
85°C
1448101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.270
500+
HK$9.520
Min: 100 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
50ppm
-
-40°C
85°C
2467867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.040
500+
HK$7.440
1500+
HK$7.120
Min: 100 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
7pF
20ppm
ABS09
-40°C
85°C
4338351

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
HK$6.770
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
CM415 Series
-40°C
85°C
1457182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.100
10+
HK$10.590
25+
HK$10.460
50+
HK$10.330
100+
HK$10.200
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
CM415
-40°C
85°C
1539377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.740
10+
HK$11.030
25+
HK$10.770
50+
HK$10.500
100+
HK$9.850
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
CC5V-T1A
-40°C
85°C
2101349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.440
10+
HK$6.980
25+
HK$6.840
50+
HK$6.690
100+
HK$6.410
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
ABS09
-40°C
85°C
1539374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.970
10+
HK$13.970
25+
HK$11.640
50+
HK$10.390
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
CC5V-T1A
-40°C
85°C
2982750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+
HK$6.150
Min: 3000 / Mult: 3000
-
SMD, 4.1mm x 1.5mm
-
-
-
-
85°C
1457182RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.200
500+
HK$9.790
Min: 100 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
CM415
-40°C
85°C
1539377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.850
500+
HK$9.140
Min: 100 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
CC5V-T1A
-40°C
85°C
2467868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.400
500+
HK$6.690
1500+
HK$6.390
Min: 100 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
ABS09
-40°C
85°C
2467868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.950
50+
HK$7.740
100+
HK$7.400
500+
HK$6.690
1500+
HK$6.390
Min: 5 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
ABS09
-40°C
85°C
1539374RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.390
Min: 100 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
CC5V-T1A
-40°C
85°C
2101349RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.410
500+
HK$5.700
Min: 100 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
ABS09
-40°C
85°C
3573153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.460
50+
HK$7.430
100+
HK$6.790
500+
HK$6.240
1500+
HK$6.050
Min: 5 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
10ppm
ABS09 Series
-40°C
85°C
3573153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.790
500+
HK$6.240
1500+
HK$6.050
Min: 100 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
10ppm
ABS09 Series
-40°C
85°C
3820043

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$5.960
9000+
HK$5.650
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
ABS09 Series
-40°C
85°C
3820044

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$6.130
9000+
HK$5.360
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
ABS09 Series
-40°C
85°C
2673024

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$6.460
9000+
HK$6.370
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
7pF
20ppm
ABS09
-40°C
85°C
3573169

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$5.520
9000+
HK$5.310
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
10ppm
ABS09 Series
-40°C
85°C
2508433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.330
500+
HK$4.940
Min: 100 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
7pF
20ppm
QTC3
-40°C
85°C
2508433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.890
10+
HK$5.970
25+
HK$5.830
50+
HK$5.680
100+
HK$5.330
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
7pF
20ppm
QTC3
-40°C
85°C
4715970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.210
10+
HK$6.720
25+
HK$6.590
50+
HK$6.450
100+
HK$6.180
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
ECX-49 Series
-40°C
85°C
1-25 of 25 items
of 1 page(s)