Through Hole, 11.35mm x 3.5mm Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4059149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.030
5+
HK$2.740
10+
HK$2.470
Min: 1 / Mult: 1
16MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
4059151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
10+
HK$3.250
25+
HK$3.190
50+
HK$3.120
100+
HK$2.740
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
4059150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
10+
HK$3.280
25+
HK$3.220
50+
HK$3.150
100+
HK$2.780
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
4059209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.890
5+
HK$2.860
Min: 1 / Mult: 1
5MHz
Through Hole, 11.35mm x 3.5mm
50ppm
18pF
30ppm
HC-49USX Series
-40°C
85°C
4059148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.620
10+
HK$2.850
25+
HK$2.630
50+
HK$2.400
100+
HK$2.180
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
HC-49USX Series
-20°C
70°C
4059213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.020
10+
HK$4.070
25+
HK$3.970
50+
HK$3.860
100+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11.35mm x 3.5mm
50ppm
20pF
30ppm
HC-49USX Series
-10°C
70°C
1-6 of 6 items
of 1 page(s)