Through Hole, 11.5mm x 5mm Crystals:

125 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4198606

RoHS

Each
1+
HK$4.220
10+
HK$3.670
25+
HK$3.490
50+
HK$3.300
100+
HK$3.100
More Pricing...
Min: 1 / Mult: 1
35.328MHz
Through Hole, 11.5mm x 5mm
30ppm
20pF
30ppm
QT49 Series
-20°C
70°C
7940397

RoHS

Each
5+
HK$2.640
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.650
Min: 5 / Mult: 5
-
Through Hole, 11.5mm x 5mm
50ppm
-
20ppm
ABL Series
-
70°C
2467712

RoHS

Each
Packaging Options
5+
HK$2.700
10+
HK$2.210
100+
HK$1.920
500+
HK$1.840
1000+
HK$1.690
Min: 5 / Mult: 5
8MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
2467707

RoHS

Each
Packaging Options
1+
HK$2.640
50+
HK$2.020
100+
HK$1.880
250+
HK$1.840
500+
HK$1.800
Min: 1 / Mult: 1
12MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
7940142

RoHS

Each
1+
HK$2.640
10+
HK$2.020
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.590
Min: 1 / Mult: 1
-
Through Hole, 11.5mm x 5mm
50ppm
-
20ppm
ABL Series
-20°C
70°C
7940373

RoHS

Each
1+
HK$2.470
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.480
Min: 1 / Mult: 1
-
Through Hole, 11.5mm x 5mm
50ppm
-
20ppm
ABL Series
-20°C
-
1611775

RoHS

Each
5+
HK$2.470
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.690
Min: 5 / Mult: 5
10MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
7940312

RoHS

Each
1+
HK$2.640
10+
HK$2.160
100+
HK$1.880
500+
HK$1.820
1000+
HK$1.760
Min: 1 / Mult: 1
-
Through Hole, 11.5mm x 5mm
50ppm
-
20ppm
-
-
70°C
1611776

RoHS

Each
1+
HK$2.640
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
Min: 1 / Mult: 1
16.384MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
2467706

RoHS

Each
5+
HK$2.640
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.710
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
2467708

RoHS

Each
5+
HK$2.640
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.690
Min: 5 / Mult: 5
14.7456MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
1611780

RoHS

Each
5+
HK$2.640
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.360
Min: 5 / Mult: 5
22.1184MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
7940129

RoHS

Each
1+
HK$2.640
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.710
Min: 1 / Mult: 1
-
Through Hole, 11.5mm x 5mm
50ppm
-
20ppm
ABL Series
-20°C
-
7939577

RoHS

Each
1+
HK$11.840
10+
HK$9.790
25+
HK$9.590
50+
HK$9.380
100+
HK$8.960
More Pricing...
Min: 1 / Mult: 1
-
Through Hole, 11.5mm x 5mm
100ppm
-
20ppm
AB Series
-20°C
70°C
1842271

RoHS

Each
1+
HK$4.380
10+
HK$3.650
25+
HK$3.430
50+
HK$3.310
100+
HK$3.200
More Pricing...
Min: 1 / Mult: 1
8.192MHz
Through Hole, 11.5mm x 5mm
10ppm
18pF
10ppm
9B
-20°C
70°C
2819264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.740
10+
HK$2.380
100+
HK$2.060
Min: 5 / Mult: 5
27MHz
Through Hole, 11.5mm x 5mm
30ppm
18pF
30ppm
9B
-20°C
70°C
2819267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.800
10+
HK$3.250
25+
HK$3.050
50+
HK$2.850
100+
HK$2.720
Min: 1 / Mult: 1
28.63636MHz
Through Hole, 11.5mm x 5mm
10ppm
18pF
10ppm
9B
-20°C
70°C
1652550

RoHS

Each
1+
HK$2.640
10+
HK$2.130
100+
HK$1.880
Min: 1 / Mult: 1
4MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
1611779

RoHS

Each
5+
HK$2.470
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.440
Min: 5 / Mult: 5
20MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
7940336

RoHS

Each
1+
HK$2.640
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.440
Min: 1 / Mult: 1
-
Through Hole, 11.5mm x 5mm
50ppm
-
20ppm
-
-20°C
70°C
1611769

RoHS

Each
1+
HK$11.840
10+
HK$10.280
25+
HK$9.830
50+
HK$9.380
100+
HK$8.960
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11.5mm x 5mm
100ppm
18pF
20ppm
AB
-20°C
70°C
1611783

RoHS

Each
5+
HK$2.640
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.710
Min: 5 / Mult: 5
25MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
2467711

RoHS

Each
5+
HK$2.470
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.480
Min: 5 / Mult: 5
6MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
1611785

RoHS

Each
1+
HK$5.020
10+
HK$4.200
25+
HK$3.980
50+
HK$3.750
100+
HK$3.580
More Pricing...
Min: 1 / Mult: 1
40MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
1611778

RoHS

Each
5+
HK$2.550
10+
HK$2.160
100+
HK$1.880
500+
HK$1.800
1000+
HK$1.710
Min: 5 / Mult: 5
19.6608MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
1-25 of 125 items
of 5 page(s)