1.8432MHz Crystals:

8 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Frequency Nom
Crystal Frequency
Frequency Tolerance + / -
Frequency Stability + / -
Load Capacitance
Crystal Case / Package
No. of Pins
Crystal Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9712682

RoHS

Each
1+
HK$15.140
10+
HK$13.170
25+
HK$12.580
50+
HK$11.980
100+
HK$11.380
More Pricing...
Total:HK$15.14
Min: 1 / Mult: 1
HC49 Series
1.8432MHz
1.8432MHz
20ppm
50ppm
30pF
Through Hole, 11mm x 4.65mm
2Pins
Through Hole
-10°C
60°C
1611755

RoHS

Each
1+
HK$7.730
10+
HK$6.730
25+
HK$6.370
50+
HK$6.110
100+
HK$5.850
More Pricing...
Total:HK$7.73
Min: 1 / Mult: 1
A
1.8432MHz
1.8432MHz
30ppm
50ppm
18pF
Through Hole, 11mm x 4.65mm
2Pins
Through Hole
-20°C
70°C
3819667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.320
10+
HK$10.190
50+
HK$9.760
200+
HK$9.320
500+
HK$8.270
Total:HK$12.32
Min: 1 / Mult: 1
AB Series
1.8432MHz
1.8432MHz
20ppm
100ppm
18pF
Through Hole, 11.5mm x 5mm
-
-
-20°C
70°C
4230268

RoHS

Each
1+
HK$9.320
10+
HK$7.470
25+
HK$7.460
50+
HK$7.440
100+
HK$7.350
More Pricing...
Total:HK$9.32
Min: 1 / Mult: 1
HC-49UX Series
1.8432MHz
1.8432MHz
30ppm
50ppm
13pF
Through Hole, 11.35mm x 4.65mm
-
-
-10°C
70°C
4228875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.740
10+
HK$11.630
25+
HK$10.910
50+
HK$10.190
100+
HK$9.320
More Pricing...
Total:HK$12.74
Min: 1 / Mult: 1
HC49 Series
1.8432MHz
1.8432MHz
20ppm
50ppm
30pF
Through Hole, 11.05mm x 4.65mm
-
-
-10°C
60°C
4228875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.320
500+
HK$9.270
Total:HK$932.00
Min: 100 / Mult: 1
HC49 Series
1.8432MHz
1.8432MHz
20ppm
50ppm
30pF
Through Hole, 11.05mm x 4.65mm
-
-
-10°C
60°C
3820755

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$7.930
3000+
HK$7.170
Total:HK$7,930.00
Min: 1000 / Mult: 1000
AB Series
1.8432MHz
1.8432MHz
20ppm
100ppm
18pF
Through Hole, 11.5mm x 5mm
-
-
-20°C
70°C
1538702

RoHS

Each
1+
HK$10.560
10+
HK$9.120
25+
HK$8.940
50+
HK$8.750
100+
HK$8.200
More Pricing...
Total:HK$10.56
Min: 1 / Mult: 1
C
1.8432MHz
1.8432MHz
30ppm
50ppm
18pF
Through Hole, 11mm x 4.56mm
2Pins
Through Hole
-40°C
85°C
1-8 of 8 items
of 1 page(s)