4.194304MHz Crystals:

28 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1666991

RoHS

Each
1+
HK$3.950
10+
HK$3.130
25+
HK$2.910
50+
HK$2.620
100+
HK$2.540
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-10°C
60°C
9712291

RoHS

Each
1+
HK$6.420
10+
HK$5.940
25+
HK$5.800
50+
HK$5.660
100+
HK$5.440
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
Through Hole, 11mm x 4.65mm
30ppm
12pF
20ppm
HC49 Series
-10°C
60°C
1640887

RoHS

Each
1+
HK$4.190
10+
HK$3.630
25+
HK$3.540
50+
HK$3.450
100+
HK$3.240
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
2508442

RoHS

Each
5+
HK$1.720
10+
HK$1.490
100+
HK$1.460
500+
HK$1.420
1000+
HK$1.340
Min: 5 / Mult: 5
4.194304MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
3228434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.410
50+
HK$2.610
100+
HK$2.550
250+
HK$2.540
500+
HK$2.530
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 11.5mm x 4.7mm
30ppm
12pF
30ppm
ABLS
-20°C
70°C
3228434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.550
250+
HK$2.540
500+
HK$2.530
1000+
HK$2.520
5000+
HK$2.400
Min: 100 / Mult: 1
4.194304MHz
SMD, 11.5mm x 4.7mm
30ppm
12pF
30ppm
ABLS
-20°C
70°C
3228436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.750
10+
HK$3.290
25+
HK$2.720
50+
HK$2.440
100+
HK$2.250
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
30ppm
ABLS
-40°C
85°C
3228436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.250
500+
HK$2.100
Min: 100 / Mult: 1
4.194304MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
30ppm
ABLS
-40°C
85°C
1538759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.100
10+
HK$3.550
25+
HK$3.470
50+
HK$3.380
100+
HK$3.170
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 10.3mm x 3.8mm
50ppm
18pF
30ppm
CAA
-40°C
85°C
1538759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.170
500+
HK$2.940
Min: 100 / Mult: 1
4.194304MHz
SMD, 10.3mm x 3.8mm
50ppm
18pF
30ppm
CAA
-40°C
85°C
2509012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.090
5+
HK$3.370
10+
HK$2.800
20+
HK$2.500
40+
HK$2.270
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.160
500+
HK$1.960
Min: 100 / Mult: 1
4.194304MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
4712515
Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.510
10+
HK$2.160
100+
HK$1.570
500+
HK$1.480
1000+
HK$1.380
Min: 5 / Mult: 5
4.194304MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
4213207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.150
10+
HK$3.640
25+
HK$3.470
50+
HK$3.290
100+
HK$3.160
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
4213207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.160
500+
HK$2.870
Min: 100 / Mult: 1
4.194304MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
4213201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
10+
HK$1.520
100+
HK$1.270
500+
HK$1.260
1000+
HK$1.250
Min: 5 / Mult: 5
4.194304MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-20°C
70°C
4213201RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.270
500+
HK$1.260
1000+
HK$1.250
Min: 100 / Mult: 5
4.194304MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-20°C
70°C
9509585

RoHS

Each
1+
HK$3.880
10+
HK$3.390
25+
HK$3.300
50+
HK$3.200
100+
HK$3.020
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
Through Hole, 11mm x 4.65mm
50ppm
12pF
20ppm
X063L Series
-10°C
60°C
4216244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.990
10+
HK$1.710
25+
HK$1.680
50+
HK$1.630
100+
HK$1.490
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 11.7mm x 5mm
50ppm
12pF
30ppm
FC4SD Series
-20°C
70°C
4216244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.490
500+
HK$1.430
Min: 100 / Mult: 5
4.194304MHz
SMD, 11.7mm x 5mm
50ppm
12pF
30ppm
FC4SD Series
-20°C
70°C
2509285

RoHS

Each
1+
HK$2.820
10+
HK$2.450
25+
HK$2.390
50+
HK$2.330
100+
HK$2.190
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HUS
-40°C
85°C
3264305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
10+
HK$2.440
100+
HK$2.130
500+
HK$1.930
1000+
HK$1.920
Min: 5 / Mult: 5
4.194304MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.130
500+
HK$1.930
1000+
HK$1.920
Min: 100 / Mult: 1
4.194304MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.880
10+
HK$2.460
100+
HK$2.130
500+
HK$1.910
1000+
HK$1.830
Min: 5 / Mult: 5
4.194304MHz
SMD, 11.7mm x 4.8mm
30ppm
18pF
15ppm
D Series
-40°C
85°C
3264260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.130
500+
HK$1.910
1000+
HK$1.830
Min: 100 / Mult: 1
4.194304MHz
SMD, 11.7mm x 4.8mm
30ppm
18pF
15ppm
D Series
-40°C
85°C
1-25 of 28 items
of 2 page(s)