Crystals:

10 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4228754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.780
10+
HK$3.150
25+
HK$3.000
50+
HK$2.840
100+
HK$2.520
More Pricing...
Min: 1 / Mult: 1
17.2032MHz
SMD, 11.4mm x 4.9mm
50ppm
22pF
30ppm
HC49/4HSMX Series
-40°C
85°C
4228754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.520
500+
HK$2.390
Min: 100 / Mult: 1
17.2032MHz
SMD, 11.4mm x 4.9mm
50ppm
22pF
30ppm
HC49/4HSMX Series
-40°C
85°C
4327347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.620
500+
HK$4.500
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
25ppm
22pF
25ppm
ABM3B Series
-40°C
85°C
4210047

RoHS

Each
5+
HK$4.110
10+
HK$3.510
100+
HK$2.820
500+
HK$2.730
1000+
HK$2.470
Min: 5 / Mult: 5
16MHz
Through Hole, 11.05mm x 4.7mm
50ppm
22pF
30ppm
HC49/4H Series
-10°C
60°C
4327347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$5.220
25+
HK$4.980
50+
HK$4.730
100+
HK$4.620
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
25ppm
22pF
25ppm
ABM3B Series
-40°C
85°C
4210075

RoHS

Each
1+
HK$3.870
10+
HK$3.350
25+
HK$3.200
50+
HK$3.040
100+
HK$2.910
More Pricing...
Min: 1 / Mult: 1
25MHz
Through Hole, 11.05mm x 4.7mm
50ppm
22pF
30ppm
HC49/4H Series
-10°C
60°C
4210018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.290
500+
HK$3.130
Min: 100 / Mult: 1
16MHz
SMD, 11.4mm x 4.9mm
50ppm
22pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4210018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
10+
HK$3.820
25+
HK$3.630
50+
HK$3.440
100+
HK$3.290
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 11.4mm x 4.9mm
50ppm
22pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4210009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
10+
HK$3.260
25+
HK$2.940
50+
HK$2.620
100+
HK$2.530
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.9mm
30ppm
22pF
30ppm
HC49/4HSMX Series
-20°C
70°C
4210009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.530
500+
HK$2.490
Min: 100 / Mult: 1
8MHz
SMD, 11.4mm x 4.9mm
30ppm
22pF
30ppm
HC49/4HSMX Series
-20°C
70°C
1-10 of 10 items
of 1 page(s)