Crystals:

9,963 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1611803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.130
10+
HK$6.350
50+
HK$6.060
200+
HK$5.230
500+
HK$4.760
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.130
50+
HK$5.110
100+
HK$5.080
500+
HK$4.550
1500+
HK$4.520
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2101353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.550
10+
HK$5.140
25+
HK$5.130
50+
HK$5.110
100+
HK$5.100
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
1611803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.060
200+
HK$5.230
500+
HK$4.760
1000+
HK$4.520
2500+
HK$4.290
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.080
500+
HK$4.550
1500+
HK$4.520
3000+
HK$4.430
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2101353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.100
500+
HK$5.080
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2308709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.030
10+
HK$3.390
50+
HK$3.260
200+
HK$2.970
500+
HK$2.840
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2308709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.260
200+
HK$2.970
500+
HK$2.840
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
1701086

RoHS

Each
1+
HK$2.780
5+
HK$2.040
10+
HK$1.910
20+
HK$1.490
40+
HK$1.390
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2101339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.270
10+
HK$3.730
50+
HK$3.380
200+
HK$2.890
500+
HK$2.650
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
1457085

RoHS

Each
5+
HK$1.350
10+
HK$1.160
100+
HK$1.010
500+
HK$0.993
1000+
HK$0.976
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
-
6pF
20ppm
CFS206
-20°C
70°C
2101334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.540
10+
HK$4.790
50+
HK$4.350
200+
HK$4.100
500+
HK$3.800
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
1666997

RoHS

Each
1+
HK$3.750
2+
HK$3.360
3+
HK$3.040
5+
HK$2.970
10+
HK$2.910
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
1842068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.970
10+
HK$6.060
25+
HK$5.820
50+
HK$5.580
100+
HK$5.340
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
1278036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.140
10+
HK$7.950
50+
HK$7.210
200+
HK$6.910
500+
HK$6.180
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
FC-135
-40°C
85°C
1611828

RoHS

Each
1+
HK$3.780
10+
HK$2.480
25+
HK$2.370
50+
HK$2.260
100+
HK$2.240
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.2mm Dia
-
12.5pF
20ppm
AB38T
-10°C
60°C
9712917

RoHS

Each
1+
HK$3.560
10+
HK$3.080
25+
HK$2.940
50+
HK$2.520
100+
HK$2.410
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
20ppm
HC49/4H Series
-10°C
60°C
2101329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.460
10+
HK$4.760
50+
HK$4.460
200+
HK$4.000
500+
HK$3.860
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
1667012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.210
50+
HK$2.790
100+
HK$2.510
250+
HK$2.220
500+
HK$2.150
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
2101325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.120
10+
HK$2.730
50+
HK$2.600
200+
HK$2.370
500+
HK$2.240
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
9713794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$5.200
25+
HK$5.070
50+
HK$4.930
Min: 1 / Mult: 1
8MHz
HC49
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
2308718

RoHS

Each
1+
HK$1.610
10+
HK$1.320
50+
HK$1.170
100+
HK$1.070
200+
HK$0.998
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
30ppm
18pF
30ppm
-
-20°C
70°C
2467818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.540
10+
HK$4.790
50+
HK$4.340
200+
HK$3.760
500+
HK$3.410
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2101354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.940
500+
HK$4.360
1500+
HK$4.270
3000+
HK$4.180
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2101354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.130
50+
HK$5.040
100+
HK$4.940
500+
HK$4.360
1500+
HK$4.270
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
1-25 of 9963 items
of 399 page(s)