Crystals:

9,964 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1611803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.130
10+
HK$6.350
50+
HK$6.060
200+
HK$5.230
500+
HK$4.760
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.130
50+
HK$5.110
100+
HK$5.080
500+
HK$4.550
1500+
HK$4.520
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2101345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.700
50+
HK$5.130
100+
HK$4.900
500+
HK$4.290
1500+
HK$4.230
Min: 5 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
2101353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.550
10+
HK$5.140
25+
HK$5.130
50+
HK$5.110
100+
HK$5.100
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
1611803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.060
200+
HK$5.230
500+
HK$4.760
1000+
HK$4.520
2500+
HK$4.290
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.080
500+
HK$4.550
1500+
HK$4.520
3000+
HK$4.430
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2308712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.430
10+
HK$6.440
50+
HK$5.870
200+
HK$5.620
500+
HK$5.300
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2101353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.100
500+
HK$5.080
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2308709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.030
10+
HK$3.390
50+
HK$3.260
200+
HK$2.970
500+
HK$2.840
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
1611810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.630
10+
HK$5.430
50+
HK$5.230
200+
HK$5.030
500+
HK$4.830
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2308712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.870
200+
HK$5.620
500+
HK$5.300
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
1611810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.230
200+
HK$5.030
500+
HK$4.830
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
1640876

RoHS

Each
1+
HK$6.850
5+
HK$5.690
10+
HK$4.820
25+
HK$4.210
50+
HK$3.590
More Pricing...
Min: 1 / Mult: 1
16.384MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
2101345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.900
500+
HK$4.290
1500+
HK$4.230
Min: 100 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
1640919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.680
25+
HK$12.860
50+
HK$10.730
100+
HK$9.230
Min: 1 / Mult: 1
18.432MHz
SMD, 7mm x 5mm
30ppm
12pF
30ppm
MQ
-40°C
90°C
1210008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.460
50+
HK$24.510
100+
HK$22.460
250+
HK$21.910
Min: 1 / Mult: 1
24MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
1210008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.460
250+
HK$21.910
Min: 100 / Mult: 1
24MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
2308709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.260
200+
HK$2.970
500+
HK$2.840
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
3649658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.480
250+
HK$5.340
500+
HK$5.190
1000+
HK$4.330
5000+
HK$4.190
Min: 100 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
ECX-2236 Series
-20°C
70°C
3649658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.480
50+
HK$6.630
100+
HK$5.480
250+
HK$5.340
500+
HK$5.190
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
ECX-2236 Series
-20°C
70°C
1640979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.590
50+
HK$11.190
100+
HK$9.320
250+
HK$8.330
500+
HK$7.540
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.590
10+
HK$11.190
25+
HK$9.320
50+
HK$8.330
100+
HK$7.540
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.590
10+
HK$11.190
25+
HK$9.320
50+
HK$8.330
100+
HK$7.540
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.540
250+
HK$7.170
1250+
HK$6.450
Min: 100 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.540
250+
HK$7.170
1250+
HK$6.450
Min: 100 / Mult: 1
40MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1-25 of 9964 items
of 399 page(s)