100MHz MEMS Configurable Oscillators:

16 Products Found

We offer a selection of Abracon AMJD, AMPD, ASEMDC and Pure Silicon ASEMDHC MEMS configurable oscillators.

What are MEMS Configurable Oscillators?

Microelectromechanical system oscillators (MEMS oscillators) are devices that generate highly stable reference frequencies (used to sequence electronic systems, manage data transfer, define radio frequencies, and measure elapsed time) to measure time. The core technologies used in MEMS oscillators have been in development since the mid-1960s, but have only been sufficiently advanced for commercial applications since 2006.

MEMS Configurable Oscillators are a type of MEMS oscillator that includes MEMS resonators, sustaining amps, and additional electronics to set or adjust their output frequencies. These circuits often include phase-locked loops (PLLs) that produce selectable or programmable output frequencies from the upstream MEMS reference frequencies.

Abracon’s AMJD / AMPD and other series of power optimized MEMS (micro electro-mechanical systems) oscillators are designed for compact, portable and battery-powered applications. MEMS devices present a very small footprint while producing an accurate clock that is robust and immune to shock and vibration. These oscillators are ideal for industrial, commercial and consumer applications requiring a high level of durability.

These devices can be factory configured with any frequency and an optional standby function that enables 12µA current consumption to extend battery life when the clock signal is not in use. The AMJD and AMPD series offer a frequency select pin allowing the output frequency to be switched between two frequencies.

Show More
View
Buyer
Engineer
Manufacturer
Configurable Frequency Min
Configurable Frequency Max
Frequency Stability + / -
Oscillator Case
Product Range
Operating Temperature Min
Operating Temperature Max
Supply Voltage Min
No. of Configurable Pins
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2911187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.210
250+
HK$19.940
500+
HK$19.400
1000+
HK$18.880
5000+
HK$18.360
More Pricing...
Min: 100 / Mult: 1
50MHz
100MHz
25ppm
SMD, 3.2mm x 2.5mm
AMJD
-40°C
85°C
1.71V
1
2911188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.860
250+
HK$24.490
500+
HK$24.050
1000+
HK$17.260
Min: 100 / Mult: 1
50MHz
100MHz
25ppm
SMD, 3.2mm x 2.5mm
AMJD
-40°C
85°C
1.71V
1
2911188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.560
50+
HK$28.040
100+
HK$24.860
250+
HK$24.490
500+
HK$24.050
More Pricing...
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 3.2mm x 2.5mm
AMJD
-40°C
85°C
1.71V
1
2911187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.730
50+
HK$20.470
100+
HK$20.210
250+
HK$19.940
500+
HK$19.400
More Pricing...
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 3.2mm x 2.5mm
AMJD
-40°C
85°C
1.71V
1
2911183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.030
50+
HK$15.830
100+
HK$15.630
250+
HK$15.430
500+
HK$15.250
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 2mm x 1.6mm
AMJD
-40°C
85°C
1.71V
1
2911190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.550
250+
HK$17.520
500+
HK$16.170
1000+
HK$15.090
5000+
HK$14.800
More Pricing...
Min: 100 / Mult: 1
50MHz
100MHz
25ppm
SMD, 1.6mm x 1.2mm
AMJD
-40°C
85°C
1.71V
1
2911184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.630
250+
HK$15.430
500+
HK$15.250
Min: 100 / Mult: 1
50MHz
100MHz
25ppm
SMD, 2mm x 1.6mm
AMJD
-40°C
85°C
1.71V
1
2911184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.030
50+
HK$15.830
100+
HK$15.630
250+
HK$15.430
500+
HK$15.250
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 2mm x 1.6mm
AMJD
-40°C
85°C
1.71V
1
2911183RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.630
250+
HK$15.430
500+
HK$15.250
Min: 100 / Mult: 1
50MHz
100MHz
25ppm
SMD, 2mm x 1.6mm
AMJD
-40°C
85°C
1.71V
1
2911190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.960
50+
HK$23.590
100+
HK$19.550
250+
HK$17.520
500+
HK$16.170
More Pricing...
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 1.6mm x 1.2mm
AMJD
-40°C
85°C
1.71V
1
2911185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.930
10+
HK$22.480
25+
HK$22.020
50+
HK$21.560
100+
HK$21.100
More Pricing...
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 2.5mm x 2mm
AMJD
-40°C
85°C
1.71V
1
2911189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.280
500+
HK$22.770
Min: 100 / Mult: 1
50MHz
100MHz
25ppm
SMD, 1.6mm x 1.2mm
AMJD
-40°C
85°C
1.71V
1
2911186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.930
10+
HK$22.480
25+
HK$22.020
50+
HK$21.560
100+
HK$21.100
More Pricing...
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 2.5mm x 2mm
AMJD
-40°C
85°C
1.71V
1
2911185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.100
500+
HK$20.640
Min: 100 / Mult: 1
50MHz
100MHz
25ppm
SMD, 2.5mm x 2mm
AMJD
-40°C
85°C
1.71V
1
2911189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.300
10+
HK$24.800
25+
HK$24.290
50+
HK$23.790
100+
HK$23.280
More Pricing...
Min: 1 / Mult: 1
50MHz
100MHz
25ppm
SMD, 1.6mm x 1.2mm
AMJD
-40°C
85°C
1.71V
1
2911186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.100
500+
HK$20.640
Min: 100 / Mult: 1
50MHz
100MHz
25ppm
SMD, 2.5mm x 2mm
AMJD
-40°C
85°C
1.71V
1
1-16 of 16 items
of 1 page(s)