25MHz MEMS Configurable Oscillators:

16 Products Found

We offer a selection of Abracon AMJD, AMPD, ASEMDC and Pure Silicon ASEMDHC MEMS configurable oscillators.

What are MEMS Configurable Oscillators?

Microelectromechanical system oscillators (MEMS oscillators) are devices that generate highly stable reference frequencies (used to sequence electronic systems, manage data transfer, define radio frequencies, and measure elapsed time) to measure time. The core technologies used in MEMS oscillators have been in development since the mid-1960s, but have only been sufficiently advanced for commercial applications since 2006.

MEMS Configurable Oscillators are a type of MEMS oscillator that includes MEMS resonators, sustaining amps, and additional electronics to set or adjust their output frequencies. These circuits often include phase-locked loops (PLLs) that produce selectable or programmable output frequencies from the upstream MEMS reference frequencies.

Abracon’s AMJD / AMPD and other series of power optimized MEMS (micro electro-mechanical systems) oscillators are designed for compact, portable and battery-powered applications. MEMS devices present a very small footprint while producing an accurate clock that is robust and immune to shock and vibration. These oscillators are ideal for industrial, commercial and consumer applications requiring a high level of durability.

These devices can be factory configured with any frequency and an optional standby function that enables 12µA current consumption to extend battery life when the clock signal is not in use. The AMJD and AMPD series offer a frequency select pin allowing the output frequency to be switched between two frequencies.

Show More
View
Buyer
Engineer
Manufacturer
Configurable Frequency Min
Configurable Frequency Max
Frequency Stability + / -
Oscillator Case
Product Range
Operating Temperature Min
Operating Temperature Max
Supply Voltage Min
No. of Configurable Pins
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2911128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.400
250+
HK$24.080
500+
HK$23.420
1000+
HK$22.800
5000+
HK$22.170
More Pricing...
Min: 100 / Mult: 1
20MHz
25MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD
-40°C
85°C
1.71V
1
2911127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.400
250+
HK$24.080
500+
HK$23.420
1000+
HK$22.800
5000+
HK$22.170
More Pricing...
Min: 100 / Mult: 1
20MHz
25MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD
-40°C
85°C
1.71V
1
2911128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.020
50+
HK$24.710
100+
HK$24.400
250+
HK$24.080
500+
HK$23.420
More Pricing...
Min: 1 / Mult: 1
20MHz
25MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD
-40°C
85°C
1.71V
1
2911127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.020
50+
HK$24.710
100+
HK$24.400
250+
HK$24.080
500+
HK$23.420
More Pricing...
Min: 1 / Mult: 1
20MHz
25MHz
25ppm
SMD, 3.2mm x 2.5mm
AMPD
-40°C
85°C
1.71V
1
2911126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.720
50+
HK$18.430
100+
HK$18.130
250+
HK$17.830
500+
HK$17.250
More Pricing...
Min: 1 / Mult: 1
20MHz
25MHz
25ppm
SMD, 2.5mm x 2mm
AMPD
-40°C
85°C
1.71V
1
2911124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.340
50+
HK$19.100
100+
HK$18.860
250+
HK$18.610
500+
HK$18.100
More Pricing...
Min: 1 / Mult: 1
20MHz
25MHz
25ppm
SMD, 2mm x 1.6mm
AMPD
-40°C
85°C
1.71V
1
2911129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.270
50+
HK$21.010
100+
HK$20.750
250+
HK$20.480
500+
HK$19.910
More Pricing...
Min: 1 / Mult: 1
20MHz
25MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD
-40°C
85°C
1.71V
1
2911123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.090
500+
HK$21.610
Min: 100 / Mult: 1
20MHz
25MHz
25ppm
SMD, 2mm x 1.6mm
AMPD
-40°C
85°C
1.71V
1
2911130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.240
200+
HK$19.610
500+
HK$18.300
2500+
HK$17.720
Min: 100 / Mult: 1
20MHz
25MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD
-40°C
85°C
1.71V
1
2911124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.860
250+
HK$18.610
500+
HK$18.100
1000+
HK$17.620
5000+
HK$17.140
More Pricing...
Min: 100 / Mult: 1
20MHz
25MHz
25ppm
SMD, 2mm x 1.6mm
AMPD
-40°C
85°C
1.71V
1
2911130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.680
10+
HK$28.590
50+
HK$23.690
100+
HK$21.240
200+
HK$19.610
More Pricing...
Min: 1 / Mult: 1
20MHz
25MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD
-40°C
85°C
1.71V
1
2911123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.000
10+
HK$23.530
25+
HK$23.050
50+
HK$22.560
100+
HK$22.090
More Pricing...
Min: 1 / Mult: 1
20MHz
25MHz
25ppm
SMD, 2mm x 1.6mm
AMPD
-40°C
85°C
1.71V
1
2911125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.720
250+
HK$16.510
500+
HK$16.060
1000+
HK$15.620
5000+
HK$15.190
More Pricing...
Min: 100 / Mult: 1
20MHz
25MHz
25ppm
SMD, 2.5mm x 2mm
AMPD
-40°C
85°C
1.71V
1
2911126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.130
250+
HK$17.830
500+
HK$17.250
1000+
HK$16.850
5000+
HK$16.450
More Pricing...
Min: 100 / Mult: 1
20MHz
25MHz
25ppm
SMD, 2.5mm x 2mm
AMPD
-40°C
85°C
1.71V
1
2911125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.150
50+
HK$16.940
100+
HK$16.720
250+
HK$16.510
500+
HK$16.060
More Pricing...
Min: 1 / Mult: 1
20MHz
25MHz
25ppm
SMD, 2.5mm x 2mm
AMPD
-40°C
85°C
1.71V
1
2911129RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.750
250+
HK$20.480
500+
HK$19.910
1000+
HK$19.380
5000+
HK$18.850
More Pricing...
Min: 100 / Mult: 1
20MHz
25MHz
25ppm
SMD, 1.6mm x 1.2mm
AMPD
-40°C
85°C
1.71V
1
1-16 of 16 items
of 1 page(s)