Oven Controlled - OCXO Oscillators:

100 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through element14, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise. High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3228322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$673.730
20+
HK$656.520
50+
HK$653.880
Min: 10 / Mult: 1
20MHz
10ppb
LVCMOS
SMD, 14.9mm x 9.7mm
3.3V
AOC1409
-40°C
85°C
3228327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$769.090
20+
HK$709.930
50+
HK$665.430
Min: 10 / Mult: 1
10MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3819858

RoHS

Each
1+
HK$994.380
2+
HK$983.150
3+
HK$971.920
5+
HK$960.690
10+
HK$949.460
More Pricing...
Min: 1 / Mult: 1
10MHz
30ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-40°C
75°C
3819862

RoHS

Each
1+
HK$838.280
2+
HK$821.460
3+
HK$804.630
5+
HK$787.800
10+
HK$770.970
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppb
CMOS
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-40°C
75°C
3819860

RoHS

Each
1+
HK$1,187.300
2+
HK$1,142.050
3+
HK$1,096.800
5+
HK$1,051.550
10+
HK$1,006.300
More Pricing...
Min: 1 / Mult: 1
100MHz
10ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-20°C
70°C
3819864

RoHS

Each
1+
HK$833.270
2+
HK$818.130
3+
HK$802.990
5+
HK$787.850
10+
HK$772.710
More Pricing...
Min: 1 / Mult: 1
10MHz
200ppb
Sinewave
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-20°C
70°C
3819868

RoHS

Each
1+
HK$1,767.470
2+
HK$1,546.540
3+
HK$1,281.420
5+
HK$1,148.860
10+
HK$1,060.480
More Pricing...
Min: 1 / Mult: 1
10MHz
10ppb
CMOS
Through Hole, 25.4mm x 25.4mm
5V
AOCJY3 Series
-20°C
70°C
3819861

RoHS

Each
1+
HK$1,058.080
2+
HK$1,036.920
3+
HK$1,015.760
5+
HK$994.600
10+
HK$973.440
More Pricing...
Min: 1 / Mult: 1
100MHz
30ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-40°C
75°C
3819866

RoHS

Each
1+
HK$854.310
2+
HK$837.230
3+
HK$820.140
5+
HK$803.060
10+
HK$785.970
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppb
CMOS
Through Hole, 20.8mm x 13.2mm
5V
AOCJY1 Series
-40°C
75°C
4071838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$939.390
5+
HK$894.550
10+
HK$849.710
Min: 1 / Mult: 1
25MHz
5ppm
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$1,093.810
5+
HK$1,001.350
10+
HK$889.170
Min: 1 / Mult: 1
20MHz
5ppm
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$1,367.260
5+
HK$1,251.690
10+
HK$1,111.450
Min: 1 / Mult: 1
10MHz
5ppm
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$889.170
Min: 10 / Mult: 1
20MHz
5ppm
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$849.710
Min: 10 / Mult: 1
25MHz
5ppm
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
4071836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$1,111.450
Min: 10 / Mult: 1
10MHz
5ppm
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
2251758

RoHS

Each
1+
HK$2,184.330
2+
HK$1,911.290
3+
HK$1,583.640
5+
HK$1,531.460
10+
HK$1,479.280
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppb
Sinewave
Through Hole, 36.1mm x 27.2mm
12V
AOCJY5
-55°C
85°C
2932556

RoHS

Each
1+
HK$817.740
2+
HK$698.560
3+
HK$660.530
5+
HK$620.890
10+
HK$595.430
More Pricing...
Min: 1 / Mult: 1
-
50ppb
CMOS / TTL
Through Hole, 25.4mm x 25.4mm
3.3V
BOV-F
-40°C
85°C
2932552

RoHS

Each
1+
HK$936.990
2+
HK$800.430
3+
HK$756.860
5+
HK$711.430
10+
HK$682.260
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppb
CMOS / TTL
Through Hole, 20.6mm x 20.6mm
3.3V
BOV-J
-40°C
85°C
4165892

RoHS

Each
1+
HK$487.840
3+
HK$466.620
5+
HK$445.400
10+
HK$424.180
20+
HK$419.410
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppb
LVCMOS
Through Hole, 20.8mm x 13.2mm
3.3V
2000 Series
0°C
50°C
4165893

RoHS

Each
1+
HK$925.590
5+
HK$886.790
10+
HK$867.330
Min: 1 / Mult: 1
20MHz
5ppm
HCMOS
SMD, 20.4mm x 12.7mm
3.3V
2000 Series
-40°C
85°C
4165905

RoHS

Each
1+
HK$563.620
3+
HK$539.130
5+
HK$514.640
10+
HK$492.140
Min: 1 / Mult: 1
20MHz
10ppb
CMOS
SMD, 25.4mm x 22mm
3.3V
5000 Series
-40°C
85°C
4165903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$601.060
5+
HK$589.040
10+
HK$577.020
20+
HK$565.000
40+
HK$552.980
More Pricing...
Min: 1 / Mult: 1
10MHz
10ppb
CMOS
SMD, 14.6mm x 9.7mm
3.3V
1000 Series
-40°C
85°C
4699023

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
HK$4,956.430
5+
HK$4,234.080
10+
HK$4,003.580
Min: 1 / Mult: 1
100MHz
5ppm
Sinewave
SMD, 25mm x 25mm
12V
KLN Series
0°C
70°C
4165903RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$577.020
20+
HK$565.000
40+
HK$552.980
100+
HK$540.960
Min: 10 / Mult: 1
10MHz
10ppb
CMOS
SMD, 14.6mm x 9.7mm
3.3V
1000 Series
-40°C
85°C
4165840

RoHS

Each
1+
HK$568.340
2+
HK$556.980
3+
HK$545.610
5+
HK$534.240
10+
HK$522.880
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppb
HCMOS
SMD, 25.4mm x 22mm
3.3V
5000 Series
0°C
70°C
76-100 of 100 items
of 4 page(s)