SMD, 2mm x 1.6mm Standard Oscillators:

56 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4308616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.310
500+
HK$4.870
Min: 100 / Mult: 5
38.4MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.700
10+
HK$6.740
25+
HK$6.310
50+
HK$5.810
100+
HK$5.370
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.370
500+
HK$4.910
Min: 100 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.630
10+
HK$6.690
25+
HK$6.260
50+
HK$5.770
100+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.700
10+
HK$6.740
25+
HK$6.310
50+
HK$5.810
100+
HK$5.370
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.310
500+
HK$4.870
Min: 100 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.700
10+
HK$6.740
25+
HK$6.310
50+
HK$5.810
100+
HK$5.370
More Pricing...
Min: 1 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.310
500+
HK$4.870
Min: 100 / Mult: 5
10MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308614RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.370
500+
HK$4.910
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308615RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.310
500+
HK$4.870
Min: 100 / Mult: 5
38.4MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.630
10+
HK$6.690
25+
HK$6.260
50+
HK$5.770
100+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308599RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.310
500+
HK$4.870
Min: 100 / Mult: 5
20MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308609RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.370
500+
HK$4.910
Min: 100 / Mult: 5
27MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308605RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.310
500+
HK$4.870
Min: 100 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.700
10+
HK$6.740
25+
HK$6.310
50+
HK$5.810
100+
HK$5.370
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.370
500+
HK$4.910
Min: 100 / Mult: 5
16MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.370
500+
HK$4.910
Min: 100 / Mult: 5
30MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.630
10+
HK$6.690
25+
HK$6.260
50+
HK$5.770
100+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308600RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.310
500+
HK$4.870
Min: 100 / Mult: 5
20MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.630
10+
HK$6.690
25+
HK$6.260
50+
HK$5.770
100+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.370
500+
HK$4.910
Min: 100 / Mult: 5
16MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.630
10+
HK$6.690
25+
HK$6.260
50+
HK$5.770
100+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.630
10+
HK$6.690
25+
HK$6.260
50+
HK$5.770
100+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.630
10+
HK$6.690
25+
HK$6.260
50+
HK$5.770
100+
HK$5.310
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
4308603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.370
500+
HK$4.910
Min: 100 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
1-25 of 56 items
of 3 page(s)