28.63636MHz Standard Oscillators:

18 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3264107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.120
10+
HK$8.990
25+
HK$8.860
50+
HK$8.520
100+
HK$8.230
More Pricing...
Min: 1 / Mult: 1
28.63636MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
ISA16 Series
-40°C
85°C
LVCMOS
1842037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.230
10+
HK$13.260
25+
HK$12.540
50+
HK$12.020
100+
HK$11.530
More Pricing...
Min: 1 / Mult: 1
28.63636MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
7C
-40°C
85°C
CMOS
1842037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.530
500+
HK$10.450
Min: 100 / Mult: 1
28.63636MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
7C
-40°C
85°C
CMOS
2854344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.010
10+
HK$5.440
25+
HK$5.090
50+
HK$4.680
100+
HK$4.320
More Pricing...
Min: 1 / Mult: 1
28.63636MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
MC SJK 7NC2 Series
-40°C
85°C
CMOS
2854344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.320
500+
HK$3.970
Min: 100 / Mult: 1
28.63636MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
MC SJK 7NC2 Series
-40°C
85°C
CMOS
3264107RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.230
500+
HK$7.440
Min: 100 / Mult: 5
28.63636MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
ISA16 Series
-40°C
85°C
LVCMOS
3264088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.410
10+
HK$10.260
25+
HK$10.120
50+
HK$9.730
100+
HK$9.390
More Pricing...
Min: 1 / Mult: 1
28.63636MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
ISA11 Series
-40°C
85°C
LVCMOS
3264088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.390
500+
HK$8.500
Min: 100 / Mult: 5
28.63636MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
ISA11 Series
-40°C
85°C
LVCMOS
3869728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.750
10+
HK$15.460
25+
HK$15.130
50+
HK$14.800
100+
HK$13.400
More Pricing...
Min: 1 / Mult: 1
28.63636MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
XL Series
-40°C
85°C
HCMOS
3869728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.400
500+
HK$12.910
Min: 100 / Mult: 1
28.63636MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
XL Series
-40°C
85°C
HCMOS
4712579
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.930
10+
HK$7.820
25+
HK$7.390
50+
HK$6.960
100+
HK$6.370
More Pricing...
Min: 1 / Mult: 1
28.63636MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
QTM532 Series
-10°C
70°C
CMOS
2854253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.870
10+
HK$5.810
25+
HK$5.440
50+
HK$5.000
100+
HK$4.620
More Pricing...
Min: 1 / Mult: 1
28.63636MHz
50ppm
SMD, 2.5mm x 2mm
2.5V
MC SJK 2N Series
-40°C
85°C
CMOS
2854253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.620
500+
HK$4.240
Min: 100 / Mult: 5
28.63636MHz
50ppm
SMD, 2.5mm x 2mm
2.5V
MC SJK 2N Series
-40°C
85°C
CMOS
3264114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.180
10+
HK$9.000
25+
HK$8.850
50+
HK$8.700
100+
HK$8.550
More Pricing...
Min: 1 / Mult: 1
28.63636MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ISA16 Series
-40°C
125°C
LVCMOS
3264097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.190
500+
HK$9.160
Min: 100 / Mult: 5
28.63636MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
ISA11 Series
-40°C
125°C
LVCMOS
3264114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.550
500+
HK$8.520
Min: 100 / Mult: 5
28.63636MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ISA16 Series
-40°C
125°C
LVCMOS
3264097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.950
10+
HK$9.670
25+
HK$9.510
50+
HK$9.350
100+
HK$9.190
More Pricing...
Min: 1 / Mult: 1
28.63636MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
ISA11 Series
-40°C
125°C
LVCMOS
4712731
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.190
10+
HK$9.780
25+
HK$9.250
50+
HK$8.710
100+
HK$7.120
More Pricing...
Min: 1 / Mult: 1
28.63636MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
QTM252J Series
-40°C
105°C
CMOS
1-18 of 18 items
of 1 page(s)