Standard Oscillators:

838 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3573056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$51.810
50+
HK$45.340
250+
HK$37.570
500+
HK$33.960
Min: 5 / Mult: 5
8MHz
30ppm
SMD, 1.6mm x 1.2mm
3.3V
ASCO Series
-20°C
70°C
CMOS
3583562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.250
5+
HK$22.100
10+
HK$18.310
20+
HK$16.420
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
19.2MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3572945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
50+
HK$10.370
100+
HK$8.930
250+
HK$8.660
500+
HK$8.420
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
20ppm
SMD, 7mm x 5mm
3.3V
EC26 Series
-10°C
70°C
LVCMOS
1611834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.200
50+
HK$12.500
100+
HK$11.780
250+
HK$11.070
500+
HK$10.350
Min: 1 / Mult: 1
24.576MHz
20ppm
SMD, 7mm x 5mm
3.3V
ASV
-20°C
70°C
HCMOS
3583563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.250
5+
HK$22.100
10+
HK$18.310
20+
HK$16.420
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
24MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3820149

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$10.580
5000+
HK$9.260
10000+
HK$8.000
Min: 1000 / Mult: 1000
29.491MHz
20ppm
SMD, 7mm x 5mm
3.3V
ASV Series
-20°C
70°C
HCMOS
1611834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.780
250+
HK$11.070
500+
HK$10.350
Min: 100 / Mult: 1
24.576MHz
20ppm
SMD, 7mm x 5mm
3.3V
ASV
-20°C
70°C
HCMOS
2854387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.570
250+
HK$5.260
500+
HK$5.090
1000+
HK$5.030
5000+
HK$4.950
More Pricing...
Min: 100 / Mult: 1
36MHz
25ppm
SMD, 7mm x 5mm
5V
-
-20°C
70°C
CMOS / TTL
2854387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.030
50+
HK$6.030
100+
HK$5.570
250+
HK$5.260
500+
HK$5.090
More Pricing...
Min: 1 / Mult: 1
36MHz
25ppm
SMD, 7mm x 5mm
5V
-
-20°C
70°C
CMOS / TTL
3583578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.510
50+
HK$13.840
250+
HK$11.850
Min: 5 / Mult: 5
26MHz
25ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-20°C
70°C
HCMOS
3583561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.010
5+
HK$18.390
10+
HK$15.240
20+
HK$14.220
Min: 1 / Mult: 1
12.288MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.250
5+
HK$22.100
10+
HK$18.310
20+
HK$16.420
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.280
50+
HK$15.990
100+
HK$14.220
Min: 1 / Mult: 1
4MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.280
50+
HK$15.990
100+
HK$14.220
Min: 1 / Mult: 1
8MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.700
50+
HK$17.240
100+
HK$14.280
250+
HK$14.220
Min: 1 / Mult: 1
24.576MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.280
50+
HK$15.990
100+
HK$14.220
Min: 1 / Mult: 1
50MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.300
5+
HK$23.010
10+
HK$19.070
20+
HK$17.090
40+
HK$15.780
More Pricing...
Min: 1 / Mult: 1
4MHz
25ppm
SMD, 2mm x 1.6mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.770
10+
HK$13.190
50+
HK$12.490
Min: 1 / Mult: 1
40MHz
25ppm
SMD, 2.5mm x 2mm
1.8V
IQXO-794 Series
-20°C
70°C
HCMOS
3573056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$51.810
50+
HK$45.340
250+
HK$37.570
500+
HK$33.960
Min: 10 / Mult: 5
8MHz
30ppm
SMD, 1.6mm x 1.2mm
3.3V
ASCO Series
-20°C
70°C
CMOS
3583548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.280
50+
HK$15.990
100+
HK$14.220
Min: 1 / Mult: 1
12.288MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.280
50+
HK$15.990
100+
HK$14.220
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.280
50+
HK$15.990
100+
HK$14.220
Min: 1 / Mult: 1
30MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.250
5+
HK$22.100
10+
HK$18.310
20+
HK$16.420
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
24.576MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.250
5+
HK$22.100
10+
HK$18.310
20+
HK$16.420
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
26MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.250
5+
HK$22.100
10+
HK$18.310
20+
HK$16.420
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
32.768MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
1-25 of 838 items
of 34 page(s)