SMD, 2mm x 16mm Standard Oscillators:

18 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3583562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.250
5+
HK$22.100
10+
HK$18.310
20+
HK$16.420
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
19.2MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.250
5+
HK$22.100
10+
HK$18.310
20+
HK$16.420
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
24MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.230
500+
HK$14.710
Min: 100 / Mult: 1
30MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
HK$14.220
Min: 100 / Mult: 1
12.288MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.220
Min: 100 / Mult: 1
32.768MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.220
Min: 100 / Mult: 1
24MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.220
Min: 100 / Mult: 1
26MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.380
10+
HK$22.210
25+
HK$18.400
50+
HK$16.500
100+
HK$15.230
More Pricing...
Min: 1 / Mult: 1
30MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.960
Min: 100 / Mult: 5
50MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.250
5+
HK$22.100
10+
HK$18.310
20+
HK$16.420
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.010
5+
HK$18.390
10+
HK$15.240
20+
HK$14.220
Min: 1 / Mult: 1
12.288MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.530
10+
HK$15.110
25+
HK$14.690
50+
HK$14.270
100+
HK$13.960
Min: 1 / Mult: 1
50MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.140
500+
HK$13.100
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.250
5+
HK$22.100
10+
HK$18.310
20+
HK$16.420
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
26MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.250
5+
HK$22.100
10+
HK$18.310
20+
HK$16.420
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
24.576MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.220
Min: 100 / Mult: 1
24.576MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583562RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.220
Min: 100 / Mult: 1
19.2MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.250
5+
HK$22.100
10+
HK$18.310
20+
HK$16.420
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
32.768MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
1-18 of 18 items
of 1 page(s)