Standard Oscillators:

1,175 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4059325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.800
10+
HK$7.300
25+
HK$6.930
50+
HK$5.570
100+
HK$5.400
More Pricing...
Min: 1 / Mult: 1
16MHz
50ppm
SMD, 3.2mm x 2.5mm
3.63V
MultiVolt ECS-3225MV Series
-40°C
85°C
HCMOS
4059325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.400
500+
HK$4.880
Min: 100 / Mult: 5
16MHz
50ppm
SMD, 3.2mm x 2.5mm
3.63V
MultiVolt ECS-3225MV Series
-40°C
85°C
HCMOS
2508713

RoHS

Each
1+
HK$30.970
3+
HK$27.960
5+
HK$24.710
10+
HK$22.340
20+
HK$19.710
More Pricing...
Min: 1 / Mult: 1
8MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
2986173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.740
500+
HK$11.990
Min: 100 / Mult: 5
27MHz
30ppm
SMD, 2.5mm x 2mm
1.8V
ASDAIG
-40°C
105°C
HCMOS
2986173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.390
10+
HK$14.750
25+
HK$13.900
50+
HK$12.950
100+
HK$12.740
More Pricing...
Min: 1 / Mult: 1
27MHz
30ppm
SMD, 2.5mm x 2mm
1.8V
ASDAIG
-40°C
105°C
HCMOS
3869734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.510
Min: 1 / Mult: 1
8.192MHz
25ppm
SMD, 7mm x 5mm
3.3V
XL Series
-40°C
85°C
HCMOS
3869734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$9.510
Min: 100 / Mult: 1
8.192MHz
25ppm
SMD, 7mm x 5mm
3.3V
XL Series
-40°C
85°C
HCMOS
4059330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.900
10+
HK$4.840
Min: 1 / Mult: 1
25MHz
25ppm
SMD, 3.2mm x 2.5mm
3.63V
MultiVolt ECS-3225MV Series
-40°C
85°C
HCMOS
4059330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$4.840
Min: 100 / Mult: 5
25MHz
25ppm
SMD, 3.2mm x 2.5mm
3.63V
MultiVolt ECS-3225MV Series
-40°C
85°C
HCMOS
2509345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.160
10+
HK$18.570
50+
HK$16.620
100+
HK$15.080
250+
HK$13.830
More Pricing...
Min: 1 / Mult: 1
24MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
H32
-40°C
85°C
HCMOS
2627282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.510
5+
HK$14.180
10+
HK$13.840
20+
HK$13.080
40+
HK$12.310
More Pricing...
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-40°C
85°C
HCMOS
1611834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.200
50+
HK$12.500
100+
HK$11.780
250+
HK$11.070
500+
HK$10.350
Min: 1 / Mult: 1
24.576MHz
20ppm
SMD, 7mm x 5mm
3.3V
ASV
-20°C
70°C
HCMOS
2508775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.050
5+
HK$15.680
10+
HK$14.040
20+
HK$12.750
40+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
48MHz
25ppm
SMD, 7mm x 5mm
3.3V
QX7
-40°C
85°C
HCMOS
3649708

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$14.340
5000+
HK$13.530
Min: 1000 / Mult: 1000
25MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
ECS-3963 Series
-40°C
85°C
HCMOS
3820149

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$10.580
5000+
HK$9.260
10000+
HK$8.000
Min: 1000 / Mult: 1000
29.491MHz
20ppm
SMD, 7mm x 5mm
3.3V
ASV Series
-20°C
70°C
HCMOS
2986169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.620
50+
HK$11.920
100+
HK$9.870
250+
HK$8.860
500+
HK$8.170
More Pricing...
Min: 1 / Mult: 1
48MHz
50ppm
SMD, 2.5mm x 2mm
2.5V
ASDAIG
-40°C
105°C
HCMOS
1611834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.780
250+
HK$11.070
500+
HK$10.350
Min: 100 / Mult: 1
24.576MHz
20ppm
SMD, 7mm x 5mm
3.3V
ASV
-20°C
70°C
HCMOS
2508741

RoHS

Each
1+
HK$27.590
10+
HK$24.910
50+
HK$22.010
100+
HK$19.910
250+
HK$17.560
More Pricing...
Min: 1 / Mult: 1
6MHz
50ppm
Through Hole, 13.2mm x 13.2mm
5V
QX8
-40°C
85°C
HCMOS
2508738

RoHS

Each
1+
HK$30.640
3+
HK$27.650
5+
HK$24.440
10+
HK$22.100
20+
HK$19.490
More Pricing...
Min: 1 / Mult: 1
4.096MHz
50ppm
Through Hole, 13.2mm x 13.2mm
5V
QX8
-40°C
85°C
HCMOS
2509338RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
500+
HK$12.990
Min: 100 / Mult: 1
10MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
H32
-40°C
85°C
HCMOS
2509318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.840
5+
HK$16.430
10+
HK$14.720
20+
HK$13.350
40+
HK$12.240
More Pricing...
Min: 1 / Mult: 1
40MHz
50ppm
SMD, 7mm x 5mm
3.3V
SWO
-40°C
85°C
HCMOS
2508786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.400
5+
HK$19.700
10+
HK$17.640
20+
HK$16.010
40+
HK$14.680
More Pricing...
Min: 1 / Mult: 1
25MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
QX5
-40°C
85°C
HCMOS
2508976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.410
500+
HK$15.260
Min: 100 / Mult: 1
16MHz
25ppm
SMD, 2mm x 1.6mm
1.8V
QX1
-40°C
85°C
HCMOS
2509345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.080
250+
HK$13.830
1000+
HK$12.270
Min: 100 / Mult: 1
24MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
H32
-40°C
85°C
HCMOS
2508951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.860
5+
HK$18.280
10+
HK$16.360
20+
HK$14.860
40+
HK$13.630
More Pricing...
Min: 1 / Mult: 1
20MHz
25ppm
SMD, 3.2mm x 2.5mm
1.8V
QX3
-40°C
85°C
HCMOS
1-25 of 1175 items
of 47 page(s)