Temperature Compensated - TCXO Oscillators:

331 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4645641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$92.640
50+
HK$73.080
100+
HK$70.040
250+
HK$69.380
500+
HK$69.110
Min: 1 / Mult: 1
25MHz
280ppb
SMD, 5mm x 3.2mm
CMOS
3.3V
ECS-TXO53-S3 Series
-40°C
85°C
4645640

RoHS

Each
1+
HK$112.210
3+
HK$107.140
5+
HK$102.070
10+
HK$97.000
20+
HK$91.330
More Pricing...
Min: 1 / Mult: 1
100MHz
2.5ppm
SMD, 3.2mm x 2.5mm
LVDS
3.3V
ECSpressCON ETXO-L Series
-30°C
85°C
4645634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.060
50+
HK$11.020
100+
HK$10.530
250+
HK$10.440
500+
HK$9.460
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6VDC
MultiVolt ECS-TXO-20CSMV4 Series
-40°C
85°C
4645636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.570
50+
HK$10.690
100+
HK$10.280
250+
HK$9.700
500+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
39MHz
1.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6VDC
MultiVolt ECS-TXO-20CSMV4 Series
-40°C
85°C
4645635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$95.600
50+
HK$78.260
100+
HK$75.270
250+
HK$72.270
500+
HK$69.270
More Pricing...
Min: 1 / Mult: 1
50MHz
280ppb
SMD, 5mm x 3.2mm
CMOS
3.3V
ECS-TXO53-S3 Series
-40°C
85°C
4144733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.060
250+
HK$13.240
500+
HK$12.750
1000+
HK$12.170
Min: 100 / Mult: 1
16MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4144744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.730
50+
HK$14.730
Min: 1 / Mult: 1
50MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
3.6VDC
MultiVolt ECS-TXO-2520MV Series
-40°C
85°C
4230189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.610
250+
HK$15.950
500+
HK$15.290
1000+
HK$14.950
Min: 100 / Mult: 1
20MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
4284389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.100
250+
HK$10.860
500+
HK$10.280
1000+
HK$10.080
Min: 100 / Mult: 1
25MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4144736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.510
50+
HK$14.390
100+
HK$13.810
250+
HK$13.240
500+
HK$12.500
More Pricing...
Min: 1 / Mult: 1
40MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4138426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$345.020
50+
HK$316.310
100+
HK$307.650
200+
HK$293.330
600+
HK$275.590
Min: 10 / Mult: 1
10MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-49 Series
-40°C
105°C
4230191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.470
250+
HK$13.900
500+
HK$13.710
Min: 100 / Mult: 1
25MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ECS-TXO-3225 Series
-30°C
85°C
4138102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$25.860
50+
HK$20.360
250+
HK$20.190
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 3.28mm x 2.58mm
CMOS
2.5V
ATXK-H11 Series
-40°C
85°C
4284404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.170
250+
HK$11.920
500+
HK$11.020
1000+
HK$10.440
Min: 100 / Mult: 1
24MHz
5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4138451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$480.480
50+
HK$460.820
100+
HK$430.980
250+
HK$422.760
500+
HK$401.010
More Pricing...
Min: 1 / Mult: 1
19.2MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-47 Series
-40°C
105°C
4230195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.100
50+
HK$14.160
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
ECS-TXO-5032 Series
-30°C
85°C
4284411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.150
250+
HK$10.890
500+
HK$10.050
1000+
HK$9.630
Min: 100 / Mult: 1
24MHz
5ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4144746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.440
50+
HK$15.790
100+
HK$15.130
250+
HK$14.480
500+
HK$13.820
More Pricing...
Min: 1 / Mult: 1
32MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-25CSMV Series
-30°C
85°C
4284395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.720
50+
HK$11.840
100+
HK$11.430
250+
HK$10.940
500+
HK$10.440
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4144744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.730
Min: 100 / Mult: 1
50MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
3.6VDC
MultiVolt ECS-TXO-2520MV Series
-40°C
85°C
4284393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.320
50+
HK$10.860
100+
HK$10.530
250+
HK$10.360
500+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4257254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$23.350
50+
HK$18.500
100+
HK$17.680
250+
HK$15.790
500+
HK$15.130
More Pricing...
Min: 1 / Mult: 1
25MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
4284411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.750
50+
HK$14.660
100+
HK$12.150
250+
HK$10.890
500+
HK$10.050
More Pricing...
Min: 1 / Mult: 1
24MHz
5ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4327416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.680
250+
HK$16.570
500+
HK$15.460
1000+
HK$14.800
Min: 100 / Mult: 1
14.7456MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
4144713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$31.650
50+
HK$24.500
100+
HK$23.680
250+
HK$23.190
500+
HK$22.280
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.5mm
CMOS
3V
ECS-327TXO Series
-40°C
85°C
126-150 of 331 items
of 14 page(s)