14.7456MHz Temperature Compensated - TCXO Oscillators:

5 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.210
50+
HK$14.390
Min: 1 / Mult: 1
14.7456MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ECS-TXO-3225 Series
-30°C
85°C
3649667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.390
Min: 100 / Mult: 1
14.7456MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ECS-TXO-3225 Series
-30°C
85°C
4327416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.350
10+
HK$19.240
25+
HK$18.870
50+
HK$18.500
100+
HK$17.680
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
4327416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.680
500+
HK$15.050
Min: 100 / Mult: 1
14.7456MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
3649785

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$13.070
3000+
HK$12.990
Min: 1000 / Mult: 1000
14.7456MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ECS-TXO-3225 Series
-30°C
85°C
1-5 of 5 items
of 1 page(s)