Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$256.660 |
Product Information
Product Overview
MIKROE-5767 is a THERMO Click board which is a compact add-on board that provides accurate temperature measurements. This board features the MAX31855K, a thermocouple-to-digital converter from Analog Devices, as well as a PCC-SMP connector for K-type thermocouple probe. Combination of MAX31855K and PCC-SMP connector results in high-accuracy temperature measurement in a temperature range between -270 and 1372°C with a sensitivity of about 41μV/°C. The device also contains cold-junction compensation sensing and correction providing temperature data to the host controller over an SPI interface (read-only). This Click board™ is suitable for thermostatic, process-control, monitoring applications, and many more.
- 3.3V input voltage
- Cold-junction compensation
- 14bit - 0.25°C resolution
- Detects thermocouple shorts to GND or VCC
- On-board PCC-SMP connector for K-type thermocouple probes
- High accuracy, low power consumption
- mikroSDK compliant library, which includes functions that simplify software development
- 28.6 x 25.4mm click board size S
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
- Manifest, No ClickID
Technical Specifications
THERMO Click Add-On Board
-
MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate