Product Information
Product Overview
STEVAL-IFP002V1 board is to protect the high side driver(HSD) from the harsh industrial conditions of power supply lines, usually optocouplers and Transil diodes are used to separate the application control circuits from the power supply. The VN808 reference design board uses multi channel optocouplers suitable for surface mounted assemblies that consist of a photo transistor optically coupled to a gallium arsenide infrared emitting diode. The isolation voltage for this type of optocoupler is 2500Vrms. The clamping function of Transil diodes protect the HSD against transient overvoltages. The reference design board is assembled with uni directional Transil diodes because they protect the HSD against both positive and negative surge pulses.
- Application conforms to IEC 61000-4-4 (4kV), IEC 61000-4-5 (2kV), IEC 61000-4-6 (10kV)
- 16 output channels up to 0.5A per channel
- 16 digital inputs & 2 digital output
- Decoupling power & microcontroller section by optocouplers
- DC/DC converter on boards
- Protection against surge/burst by Transils
- Operation temperature -25deg C to 85deg C
- Power supply up to 35V
- Very low stand by current
Applications
Industrial, Automation & Process Control
Technical Specifications
Drivers
High Side Driver
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate