Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$738.000 |
Price for:Each
Minimum: 1
Multiple: 1
HK$738.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-874
Order Code4125756
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3302D
Kit Application TypePower Management
Application Sub TypeNon-Isolated Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family NameLinkSwitch-TNZ
Kit ContentsReference Design Kit LNK3302D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RDK-874 is a reference design report for a 0.48W non-isolated power supply with lossless generation of AC zero-crossing signal using LinkSwitch-TNZ LNK3302D.
- Wide-range AC input from 90VAC to 305VAC
- 6V, 80mA output
- Low-component count with integrated 725 V power MOSFET, current sensing and protection
- <lt/>200µA standby input current across AC line
- Zero-crossing signal output synchronized to AC line
- Meets EN550022 and CISPR-22 Class B conducted EMI
- Compact solution 25.4mm x 25.4mm, 10mm maximum height
- <lt/>20mW no-load input power
- Load short-circuit protection
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
LinkSwitch-TNZ
Product Range
-
Silicon Core Number
LNK3302D
Application Sub Type
Non-Isolated Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Design Kit LNK3302D
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035