Debuggers, Emulators & JTAG Tools:
131 Products FoundView
Buyer
Engineer
Manufacturer
IC Product Type
Silicon Family Name
Core Architecture
Core Sub-Architecture
Kit Contents
Features
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2098541 | Each | 1+ HK$4,138.550 | Min: 1 / Mult: 1 | USB JTAG Emulator | - | - | - | Emulator, Ribbon Cable, USB Cable | Supports ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051 | - | ||||
2364759 | Each | 1+ HK$8,367.640 | Min: 1 / Mult: 1 | Debugger Probe | - | ARM | ARM7/9/11, Cortex-A5/A8/A9/R4/M0/M0+/M1/M3/M4, Renesas RX | J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable | Automatic Core Recognition, High Performance, Hi-Speed USB 2.0 Interface, JTAG Speed up to 60MHz | - | ||||
Each | 1+ HK$656.440 | Min: 1 / Mult: 1 | In-Circuit Debugger | PIC16F8xxx | PIC | PIC16 | PICkit serial analyzer, Demo Board, USB Cable, Software | Serial Communication, Windows User Interface, Easy-to-use GUI | - | |||||
Each | 1+ HK$658.670 | Min: 1 / Mult: 1 | In-Circuit Debugger / Programmer | STM8, STM32 | - | - | In-Circuit Debugger/Programmer ST-LINK/V2, USB Standard A to Mini-B Cable, SWIM Cable w/ ERNI Conn | USB 2.0 Full Speed Compatible Interface, USB Standard A to Mini B Cable, JTAG Supported | - | |||||
Each | 1+ HK$3,331.510 | Min: 1 / Mult: 1 | Debugger / Programmer | 8051, ARM7, ARM9, C166, Cortex, ST10 | ARM | ARM7, ARM9, Cortex-M, 8051 | ULINK2 USB-JTAG Adapter, Adapter Cables, USB Cable | USB interface, Real-time in-circuit emulation, Flash programming | - | |||||
Each | 1+ HK$153.140 5+ HK$151.090 | Min: 1 / Mult: 1 | Debugger / Programmer | Vinculum II | - | - | Miniature Board, USB Connector | Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs | - | |||||
Each | 1+ HK$5,509.530 | Min: 1 / Mult: 1 | USB Debugging Interface | - | ColdFire, HCS08, Kinetis, Power Architecture, Qorivva, RS08, S12Z | ColdFire+ V1/ColdFire V1, ColdFire V2/3/4, HCS08, Kinetis, Power Architecture, Qorivva MPC55xx/56xx | USB Multilink Universal FX, Ribbon Cables | High Speed Communications, Fast, Hassle Free USB 2.0 Communications Interface, I/O Line Clamping | - | |||||
Each | 1+ HK$490.490 | Min: 1 / Mult: 1 | 0 | - | - | - | JTAG-SMT2 Programming Module | - | - | |||||
2364728 | Each | 1+ HK$6,492.080 | Min: 1 / Mult: 1 | Emulator | ARM7 / ARM9 / Cortex | ARM | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | ||||
2407172 RoHS | Each | 1+ HK$1,322.700 | Min: 1 / Mult: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | Debugger Unit, USB Cable, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | ||||
Each | 1+ HK$1,770.070 | Min: 1 / Mult: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
2407171 RoHS | Each | 1+ HK$573.290 | Min: 1 / Mult: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | PCB Debugger Unit | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | ||||
Each | 1+ HK$134.160 5+ HK$132.110 | Min: 1 / Mult: 1 | Debugger / Programmer | - | ARM | - | Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3 | Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART | - | |||||
2829338 | Each | 1+ HK$2,716.450 | Min: 1 / Mult: 1 | In-Circuit Programmer | Virtex II, Spartan II | FPGA | Virtex, Spartan, XC4000 | Platform Cable USB II Module, JTAG Flying Wire Adapter Cable, JTAG Ribbon Cable and USB Cable | High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable | - | ||||
2946743 RoHS | Each | 1+ HK$534.520 | Min: 1 / Mult: 1 | On-Chip Debug Emulator | RX, RL78, RA | - | - | E2 Emulator Lite Main Unit, USB I/F Cable, User's I/F cable | On-Chip Debugging, Flash Memory Programming | - | ||||
Each | 1+ HK$104.670 5+ HK$91.720 | Min: 1 / Mult: 1 | In-Circuit Debugger | - | - | - | MPLAB Snap In-Circuit Debugger/Programmer | Programs devices using MPLAB X IDE/MPLAB IPE, Supports 4-Wire JTAG & Serial Wire Debug | - | |||||
Each | 1+ HK$722.000 | Min: 1 / Mult: 1 | Debugger Probe | XMC4000, XMC1000 | ARM | Cortex-M4 | Isolated Debugger Probe KITXMCLINKSEGGERV1TOBO1 | 1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port | - | |||||
Each | 1+ HK$562.130 | Min: 1 / Mult: 1 | Debugger / Programmer | - | ARM | Cortex-M | J-Link EDU mini, 0.05" 19-pin target cable, 0.05" 9-pin target cable, Micro USB Cable | Supports all Cortex-M Based MCU via JTAG & SWD, Full J-Link Functionality, Tiny Form Factor | - | |||||
STMICROELECTRONICS | Each | 1+ HK$73.350 5+ HK$71.890 | Min: 1 / Mult: 1 | In-Circuit Debugger / Programmer | STM32 | ARM | Cortex-M | PCB Motherboard | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | ||||
Each | 1+ HK$6,271.540 | Min: 1 / Mult: 1 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | 20-pin 0.1" Ribbon Cable, USB Cable | Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores | - | |||||
Each | 1+ HK$237.700 5+ HK$207.990 10+ HK$172.330 50+ HK$154.510 100+ HK$142.620 More Pricing... | Min: 1 / Mult: 1 | Debugger Probe | LPCXpresso | ARM | Cortex-M33, Cortex-4, Cortex-M7 | MCU-Link Debug Probe, Target Debug Connector, VCOM Connector Cable, Spare Jumpers | High Performance, Low Cost | - | |||||
Each | 1+ HK$417.640 | Min: 1 / Mult: 1 | 0 | - | ARM | Cortex-M | Debug Probe | Supports ARM, Cortex-M, SEGGER J-Link Firmware, USB Interface, SWO Profiling, USB to UART Bridge | - | |||||
Each | 1+ HK$38,169.680 | Min: 1 / Mult: 1 | Debugger / Programmer | Versal ACAP | ARM | Cortex-A72 | SmartLynq+ Debug & Trace Mod, JTAG Ribbon Boot, USB/Enet/GPIO/JTAG Adapter Cables, MicroSD & Supply | Super-Fast Configure Time, High-Speed Trace w/Enhanced Visibility, Flexible & Smart Debug Platform | - | |||||
Each | 1+ HK$4,767.870 | Min: 1 / Mult: 1 | Debugger Probe | S32 | ARM | Cortex-A53, Cortex-M7 | S32 Debug Probe, USB Power Supply, USB Cable, ARM 10-Pin/20-Pin Probe Tips | Supports all CPU Core Speeds, 10/100 Ethernet Network, USB2.0 High-Speed Connection | - | |||||
ANALOG DEVICES | Each | 1+ HK$1,834.870 | Min: 1 / Mult: 1 | JTAG Emulator | - | Blackfin, SHARC | - | Emulator ICE-1000, 2m USB Standard-A to Mini-B Cable | Multiprocessor Support, Plug & Play, USB Bus-powered, Software Controlled Target Reset | - |