Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-USBI2C-02
Order Code3772480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$394.190 |
Price for:Each
Minimum: 1
Multiple: 1
HK$394.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-USBI2C-02
Order Code3772480
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB to I2C/PMBUS
Silicon Manufacturer-
Silicon Core Number-
Product Range-
Kit ContentsUSB to I2C Communication Device Interface, USB Cable, 10/3-Pin Ribbon Cables, Datasheet/Driver Files
SVHCNo SVHC (19-Jan-2021)
Product Overview
EVKT-USBI2C-02 is a communication interface device. It is designed to work with MPS I2C and PMBus products, and Virtual Bench Pro, and I2C GUI tools. Together with MPS Virtual Bench Pro and I2C GUI tools, it provides a quick and easy way to evaluate the performance of MPS digital products.
- Provides the communication interface for USB to I2C or USB to PMBus
Contents
1 x USB to I2C communication device interface, 1 x USB cable, 1 x 10-pin ribbon cable, 1 x 3-pin ribbon cable, Datasheet and driver files.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
-
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Application Sub Type
USB to I2C/PMBUS
Silicon Core Number
-
Kit Contents
USB to I2C Communication Device Interface, USB Cable, 10/3-Pin Ribbon Cables, Datasheet/Driver Files
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001