Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    DM163024

                                                                                                    Development Board, PICDEM.NET 2, Web Server with HTML Support, Temperature Sensor, RTC

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DM163024
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM163024
                                                                                                    Order Code1439836
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM163024
                                                                                                    Order Code1439836
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Application Sub TypeEthernet

                                                                                                    Product Overview

                                                                                                    The DM163024 is a PICDEM.net 2 internet/ethernet development board supporting both the popular ENC28J60 ethernet controller and the single chip PIC18F97J60 ethernet microcontroller family. With this board, using Microchip's free TCP/IP stack, a web server can be developed showcasing the capability to remote monitor and control embedded applications over the Internet. The ENC28J60 is a stand alone ethernet controller with an industry standard Serial Peripheral Interface (SPI). It is designed to serve as an ethernet network interface for any controller equipped with SPI. The ENC28J60 meets all of the IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware assisted IP checksum calculations. Communication with the host controller is implemented via two interrupt pins and the SPI, with data rates of up to 10Mb/s.

                                                                                                    • Web server with HTML support
                                                                                                    • Microchip free TCP/IP stack support
                                                                                                    • 2 x ethernet interface (RJ 45 connector)
                                                                                                    • PICtail connector for future expansion boards
                                                                                                    • 16 x 2 character alpha numeric LCD display
                                                                                                    • ICSP/MPLAB ICD 2 interface connector for in circuit programming and debugging
                                                                                                    • Programmable buttons/LEDs
                                                                                                    • RS 232/RS 485 interface
                                                                                                    • Real time clock
                                                                                                    • Temp sensor

                                                                                                    Applications

                                                                                                    Embedded Design & Development, LED Lighting, Wireless, Communications & Networking

                                                                                                    Contents

                                                                                                    PICDEM.net 2 Development Board, standard CAT5 straight through network cable, CAT5 crossover network cable, quick start guide, warranty registration card.

                                                                                                    Notes

                                                                                                    90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                    Technical Specifications

                                                                                                    Application Sub Type

                                                                                                    Ethernet

                                                                                                    Technical Docs (4)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.5
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.