Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$2,639.670 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,639.67
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD70211EVB50FW-5
Order Code3464717
Silicon ManufacturerMicrochip
Silicon Core NumberPD70211ILQ
Kit Application TypePower Management
Application Sub TypeIsolated Forward Converter PD
Kit ContentsEval Board PD70211ILQ, Wall Adapter Input Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 5V/50W isolated active clamp forward converter PD evaluation board
- 2 x IEEE802.3at Type 2 (4 pair) PD based on PD70211 device having 4 pair supply
- 10A output
- Wall adapter input –standard barrel jack
- Data pass-through connector
- Ambient temperature range from 0° to +70°C
- Board size of 165 x 57 x 16 mm (L x W x H)
Contents
PD70211EVB50FW evaluation board, Wall adapter, Input cable.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board PD70211ILQ, Wall Adapter Input Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
PD70211ILQ
Application Sub Type
Isolated Forward Converter PD
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001