register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$1,592.520 |
Product Information
Product Overview
MAX77972EVKIT# is an evaluation kit (EV kit) for MAX77972. It is a fully assembled and tested surface-mount Printed Circuit Board (PCB) that evaluates the autonomous integrated FET charger with an integrated fuel gauge, Universal Serial Bus (USB) Type-C, and BC1.2 detection. The Stand-Alone AccuCharge™ buck charger feature 13.7V input operating voltage, up to 16V protection, I2C or resistor configured fast charge current 100mA to 3150mA, I2C or resistor configured charge termination voltage 3.45V to 4.5V.
- ModelGauge m5 EZ Algorithm (Percent, Capacity, Time-to-Empty/Full, Age and Cycle+™ Age Forecast)
- Full protection solution on-board for evaluation
- Precision measurement without calibration
- On-board I2C communication interface with built-in MAXUSB interface
- Integrated USB detection
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Power Management - Battery
MAX77972EWX+
Evaluation Board MAX77972EWX+ w/ I2C Interface, USB Micro-B Cable, Windows Based GUI Software
No SVHC (04-Feb-2026)
FET Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate