Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,018.710 |
Product Information
Product Overview
The EVALM113020565DTOBO1 from Infineon is an evaluation kit which provides compact and flexible 3-phase motor drive system solution platform with control card and power stage, powered by IRSM505-065DA2 µIPM DIP and XMC 1302. IRSM505-065 is a 3-phase integrated power module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. The XMC1302 microcontroller brings together the ARM Cortex-M0 core and market proven and differentiating peripherals in a leading edge 65nm manufacturing process. To get a functioning motor system running in less than 1 hour all needed is included. Such as control card with debug interface and complete power stage. Motor control software is preloaded or available for download. Easy to use GUI software for parameterisation and tuning is available as well.
- Power stage to drive 3-phase motor
- Standardized iMOTION MADK M1 platform interface
- 230V grid
- Easy to design-in, fast time to market
- All in one solution
Applications
Automation & Process Control, Consumer Electronics, Industrial, Motor Drive & Control
Contents
Eval-M1-1302 control card, Eval-M1-05-65D power board, USB cable, 3-pole & 5-pole connector.
Technical Specifications
3 Phase Motor
Power Management - Motor Control
Control Board XMC1302, Inverter Board IRSM505-065D, Micro-B USB Cable
No SVHC (25-Jun-2025)
Infineon
XMC1302, IRSM505-065D
iMOTION Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate