Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part NoBKV2/4T
Order Code1086072
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,064.060 |
| 5+ | HK$904.450 |
| 10+ | HK$848.550 |
| 25+ | HK$783.170 |
| 50+ | HK$738.760 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,064.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part NoBKV2/4T
Order Code1086072
Technical Datasheet
Voltage Rating VAC400V
Current Rating16A
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BKV2/4T is a 16A 400V power distribution Small Energy Station with solid, break-resistant plastic housing and jet-water protected. It is suitable for use with the universal outdoor use according to BGI 608. It is equipped with a comfortable handle for easy carrying and oil resistant rubber cable for permanent outside use.
- Earthed sockets with 3 phases
- Plug-in system - DE
- IP44 Protection rating
Applications
Industrial, Power Management
Technical Specifications
Voltage Rating VAC
400V
Product Range
-
Current Rating
16A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.84