Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Arduino
                                                                                                    4. Embedded Development Kits - Arduino
                                                                                                    Print Page

                                                                                                    DFR1117

                                                                                                    Development Board, ESP32-C6FH4, ESP32 Family, RISC-V, 32Bit, 160 MHz

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT DFR1117
                                                                                                    DFROBOT DFR1117
                                                                                                    DFROBOT DFR1117
                                                                                                    DFROBOT DFR1117
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR1117
                                                                                                    Order Code4457345
                                                                                                    Also Known AsGTIN UPC EAN: 6959420924585
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    46 In Stock

                                                                                                    81 more incoming. You can reserve stock now

                                                                                                    46 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$37.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$37.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR1117
                                                                                                    Order Code4457345
                                                                                                    Also Known AsGTIN UPC EAN: 6959420924585
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerEspressif Systems
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameESP32
                                                                                                    Core ArchitectureRISC-V
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberESP32-C6FH4
                                                                                                    Kit ContentsDevelopment Board ESP32-C6
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    DFR1117 is a Beetle ESP32 C6 mini size Arduino low-power IoT development board based on the ESP32-C6 chip, featuring a compact design with dimensions as small as a coin (25*20.5mm). The ESP32-C6 is equipped with a high-performance 160MHz RISC-V 32-bit processor, supporting communication protocols such as Wi-Fi 6, Bluetooth 5, Zigbee 3.0, and Thread 1.3. It is capable of connecting to various IoT networks using multiple communication protocols, making it ideal for use as a Matter terminal device. The development board integrates lithium battery charging management, allowing for battery charging without the need for external modules. This feature contributes to a more compact project size, making it highly suitable for wearable applications. Typical applications include electronic badge, backpack charm, pet tracker, electronic watch, smart button, smart lighting, human-interactive device.

                                                                                                    • Ultra-compact size, measuring only 25 x 20.5mm
                                                                                                    • Equipped with the ESP32-C6 chip, supports protocols including Wi-Fi, BLE, Zigbee, and Thread
                                                                                                    • Supports Wi-Fi 6 protocol for lower latency and lower power consumption
                                                                                                    • Ultra-low power consumption with deep sleep at 14µA
                                                                                                    • Integrated lithium battery charging functionality
                                                                                                    • Supports battery voltage detection, providing insights into device power levels
                                                                                                    • 3.3V operating voltage, 5V DC type-C input voltage
                                                                                                    • 0.5A max charging current
                                                                                                    • 14µA sleep current (in deep sleep mode, powered by battery)
                                                                                                    • Operating temperature range from -10 to 60°C and dimension is 25.2x0.5mm/0.98x0.81”

                                                                                                    Contents

                                                                                                    Beetle mini development board and 2x headers

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Espressif Systems

                                                                                                    Silicon Family Name

                                                                                                    ESP32

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Development Board ESP32-C6

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    RISC-V

                                                                                                    Silicon Core Number

                                                                                                    ESP32-C6FH4

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85176200
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.02
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.