Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$267.630 |
Price for:Each
Minimum: 1
Multiple: 1
HK$267.63
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoOM13099UL
Order Code3280904
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberLPCX54608
Silicon Family NameLPCXpresso546xx
For Use WithMicrochip LPCXpresso546xx V3-Style Evaluation Boards
Kit ContentsCAN/CAN-FD Transceiver Shield Board LPCX54608
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
OM13099UL is a dual CAN-FD transceiver shield. It provides a dual CAN/CAN-FD transceiver for use with CAN-enabled LPCXpresso V3-style boards. The board features the NXP TJA1059 dual transceiver, plus an RS232C transceiver. This shield board is compatible with all the LPCXpresso546xx boards (although LPCXpresso54608 only supports classic CAN, not CAN-FD).
- LPC546XX: power-efficient MCU with advanced peripherals based on Arm® Cortex®-M4 core
- NXP TJA1059 dual CAN-FD transceiver, dual RS232C transceiver
- Jumpers to enable/disable CAN/CAN-FD termination
- Dual DB9 connectors for easy connection of CAN/CAN-FD to test equipment and other systems
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
Cortex-M4
Silicon Family Name
LPCXpresso546xx
Kit Contents
CAN/CAN-FD Transceiver Shield Board LPCX54608
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
LPCX54608
For Use With
Microchip LPCXpresso546xx V3-Style Evaluation Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132902