Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    RTK7FPA4E2S00001BE

                                                                                                    Fast Prototyping Board, R7FA4E2B93CFM, 32bit, ARM Cortex-M33F

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS RTK7FPA4E2S00001BE
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoRTK7FPA4E2S00001BE
                                                                                                    Order Code4146511
                                                                                                    Product RangeRA Family RA4 Series RA4E2 Group Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    Need more?

                                                                                                    8 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$103.200
                                                                                                    5+HK$101.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$103.20
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoRTK7FPA4E2S00001BE
                                                                                                    Order Code4146511
                                                                                                    Product RangeRA Family RA4 Series RA4E2 Group Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerRenesas
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameRA
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M33F
                                                                                                    Silicon Core NumberR7FA4E2B93CFM
                                                                                                    Kit ContentsFast Prototyping Board R7FA4E2B93CFM, Quick Start Guide
                                                                                                    Product RangeRA Family RA4 Series RA4E2 Group Microcontrollers
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    RTK7FPA4E2S00001BE is a FPB-RA6E2 fast prototyping board. It comes equipped with a R7FA6E2BB3CFM microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.

                                                                                                    • Equipped with an RA6E2 32-bit microcontroller 64-pin, ROM: 128KB, RAM: 40KB
                                                                                                    • Through-holes with access to all of the pins of the microcontroller
                                                                                                    • Arduino Uno and Pmod™ interfaces come standard
                                                                                                    • Support for various RA6E2 software and tools
                                                                                                    • Power-supply voltage range from 5V. VCC 3.3V (board supply)
                                                                                                    • MCU operation voltage range from 2.7V to 3.6V
                                                                                                    • Reset switch x 1, user switch x 1 push switch
                                                                                                    • Micro USB type-B USB connector
                                                                                                    • Board size is 53mm × 85mm, 1.6mm thickness

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Renesas

                                                                                                    Silicon Family Name

                                                                                                    RA

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M33F

                                                                                                    Kit Contents

                                                                                                    Fast Prototyping Board R7FA4E2B93CFM, Quick Start Guide

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    R7FA4E2B93CFM

                                                                                                    Product Range

                                                                                                    RA Family RA4 Series RA4E2 Group Microcontrollers

                                                                                                    Technical Docs (3)

                                                                                                    User Manual EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:3A991.a.2
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.58967
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.