Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
74 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | HK$199.090 |
Price for:Each
Minimum: 1
Multiple: 1
HK$199.09
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F26J50-EVK
Order Code2060278
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FxxJxx
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F
Kit ContentsPIC18F26J50-EVK Board, USB Cable, CD-ROM
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PIC18F26J50-EVK is a development and demonstration kit designed to provide developers a hands-on approach to learn Flow code 4 (Graphical Programming Languages) more easily. The kit is based on PIC18F26J50 microcontroller and integrates temperature sensor, capacitor touch sensor and potentiometer to help developers verify their programs designed by Flow code 4.
- Personal computer with USB 1.0 or 2.0
- Pentium processor or greater
- Windows XP or later with Net Framework v4.0.30319 installed
- 256MB RAM, 100MB hard disk space
- ICSP interface to program H3709PIC and dsPIC series MCU
Applications
Communications & Networking
Contents
1 x PIC18F26J50-EVK board, 1 x USB Cable (Mini USB type), 1 x CD-ROM, 1 x One page Package list
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FxxJxx
Core Sub-Architecture
PIC18
Kit Contents
PIC18F26J50-EVK Board, USB Cable, CD-ROM
SVHC
No SVHC (23-Jan-2024)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150744