Need more?
Quantity | Price |
---|---|
1+ | HK$31,797.820 |
Product Information
Product Overview
EK-U1-ZCU102-G-J is an AMD Zynq UltraScale+™ MPSoC ZCU102 evaluation kit. This kit features an AMD Zynq™ UltraScale+™ MPSoC with a quad-core Arm® Cortex®-A53, dual-core Cortex-R5F real-time processors, and a Mali™-400 MP2 graphics processing unit based on 16nm FinFET+ programmable logic fabric by AMD. The ZCU102 supports all major peripherals and interfaces, enabling development for a wide range of applications. The ZCU102 evaluation kit that enables designers to jumpstart designs for automotive, industrial, video, and communications applications.
- Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
- DDR4 SODIMM – 4GB 64-bit w/ ECC attached to processing system (PS)
- DDR4 component – 512MB 16bit attached to programmable logic (PL)
- PCIe® Root Port Gen2 x4, USB3, Display Port, and SATA
- 4x SFP+ interfaces for Ethernet
- 2x FMC for I/O expansion, including 16x 16.3Gb/s GTH transceivers, 64 user-defined differential I/Os
- Onboard JTAG configuration circuitry to enable configuration over USB
- PS 4GB DDR4 64-bit SODIMM w/ ECC, 8KB IIC EEPROM, dual 64MB quad SPI flash, SD card slot
- Programmable clocks, 2x SMA MGT input clocks, system clocks, user clocks, jitter attenuated clocks
- Power: 12V wall adapter or ATX
Contents
ZCU102 evaluation board, Ethernet cable, USB3 adapter, Access to a full seat of Vivado™ Design Suite: Design Edition, Targus USB-3, USB micro cable, Access to SDSoC environment (To develop full Zynq MPSoC system using C, C++ or OpenCL).
Warnings
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq UltraScale+
-
Eval Board XCZU9EG-2FFVB1156, Vivado Design Suite, Ethernet Cable, USB3 Adapter, Targus USB3
No SVHC (15-Jan-2018)
-
FPGA
XCZU9EG-2FFVB1156
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate