Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$1,556.800 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,556.80
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSLN-LOCAL2-IOT
Order Code3770344
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX RT106S
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberMIMXRT106SDVL6B
Kit ContentsEvaluation and Development Board MIMXRT106SDVL6B
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SLN-LOCAL2-IOT is a NXP EdgeReady MCU-based solution for local voice control development kit. The kit is pre-programmed with a LED control demo that is ready to run, as soon as it is powered via the USB cable.
Contents
SLN-LOCAL2-IOT-kit, Quick start card, Type-C to dual Type-A cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT106S
Core Sub-Architecture
Cortex-M7
Kit Contents
Evaluation and Development Board MIMXRT106SDVL6B
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT106SDVL6B
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034