Need more?
Quantity | Price |
---|---|
1+ | HK$86.080 |
5+ | HK$84.360 |
Product Information
Product Overview
The STM8L-DISCOVERY helps user to discover the STM8L ultralow power features and to develop and share users applications. It is based on an STM8L152C6T6 and includes an ST-Link embedded debug tool interface, LCD (24 segments, 4 commons), LEDs and push buttons. The STM8L-DISCOVERY is a low-cost and easy-to-use development kit to quickly evaluate and start a development with an STM8L ultralow power microcontroller.
- STM8L152C6T6 microcontroller, 32KB Flash, 2KB RAM, 1KB EEPROM in 48 pin LQFP
- On-board ST-Link with selection mode switch to use the kit as a stand-alone ST-Link
- Two red LEDs; LD1 for USB communication, LD2 for 3.3V power on
- Designed to be powered by USB or an external supply of 5V or 3.3V
- Can supply target application with 5V and 3V
- Two user LEDs, LD3 and LD4 (green and blue)
- Two push buttons (User and Reset)
- IDD current measurement
- LCD 28 pin DIP (24 segments, 4 commons)
- Extension header for all QFP48 I/Os for quick connection to prototyping board for easy probing
Applications
Communications & Networking, Hobby & Education, Medical, Consumer Electronics, Portable Devices, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM8L1xx
STM8
Board, USB Cable
No SVHC (21-Jan-2025)
8bit
STM8
STM8
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate