Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-SHAUDIO-EZEXT
Order Code4724038
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$3,447.550 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,447.55
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-SHAUDIO-EZEXT
Order Code4724038
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameSHARC
Core ArchitectureSHARC
Core Sub-Architecture-
Silicon Core NumberADSP-214xx
Kit ContentsEval Board ADSP-214xx
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADZS-SHAUDIO-EZEXT is a SHARC audio extender board. This extender extends the capabilities of the SHARC evaluation system by providing three AD1939 audio codecs and providing 24 channels of analogue audio out, 12 channels of analogue audio in. The SHARC audio EZ-extender provides users with the ability to evaluate audio application on the ADSP-214xx EZ-Board/ EZ-KIT Lite.
- Analog audio interface: AD1939- 3 Analog Devices 192kHz audio codecs
- 24 channels of audio out (twelve stereo channels)
- Twelve channels of audio in (six stereo channels)
- Single-ended input/output: 3 RCA phono jack inputs (4 x 1)
- 3 RCA phono jack outputs (4 x 2)
- Differential input/output: Two DB25 connector inputs and three DB25 connector outputs
Contents
SHARC audio EZ-extender board, 3.5mm stereo headphones, 6foot RCA audio cable, 6foot 3.5mm/RCA x 2 Y-cable, 3.5mm stereo female to RCA male Y-cable.
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
SHARC
Core Sub-Architecture
-
Kit Contents
Eval Board ADSP-214xx
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
SHARC
Silicon Core Number
ADSP-214xx
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001