7T Series Cabinet Thermostats:
3 Products Found7T Series Cabinet Thermostats
The 7T Series comprises a range of thermo-hygrostats and thermostats which ensure performance of components and instrumentation in control panels and enclosures, and can prolong product life.
- Small, compact, 17.5mm wide
- Wide temperature setting range
- 35mm rail (EN 60715) mount
- Snap action themostatic Bimetal sensor
- Maximum switching voltage: 250 VAC
- Long electrical life
- Operating Temperature:-45°C ~ 80°C
- Protection category: IP20
- Contact material: AgCdO
- Applications: Drying kilns, Industrial refrigerator, Automatic car washes, Control panels
View
Buyer
Engineer
Manufacturer
Operating Voltage
Contact Current Max
Operation Type
Operating Temperature Min
Operating Temperature Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$173.030 5+ HK$155.220 10+ HK$152.380 20+ HK$146.740 50+ HK$141.090 | Min: 1 / Mult: 1 | 250VAC | 10A | NC | -45°C | 80°C | 7T Series | |||||
Each | 1+ HK$169.380 5+ HK$154.890 10+ HK$149.390 20+ HK$143.860 50+ HK$138.320 | Min: 1 / Mult: 1 | 250VAC | 10A | NO | -45°C | 80°C | 7T Series | |||||
Each | 1+ HK$665.030 5+ HK$648.420 10+ HK$624.090 20+ HK$599.750 | Min: 1 / Mult: 1 | 230V | 10A | NO | 10°C | 60°C | 7T Series |