Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085410R0027
Order Code2470586
Also Known AsWBX4
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$881.350 |
5+ | HK$872.130 |
10+ | HK$862.910 |
Price for:Each
Minimum: 1
Multiple: 1
HK$881.35
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085410R0027
Order Code2470586
Also Known AsWBX4
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolycarbonate
External Height - Metric235mm
External Width - Metric160mm
External Depth - Metric117mm
IP RatingIP66
Body ColourTransparent
NEMA Rating-
External Height - Imperial9.25"
External Width - Imperial6.3"
External Depth - Imperial4.61"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The WBX4 is a moisture and dirt resistant Instrument Enclosure made tough polycarbonate (PC), for the convenient installation of ESP protectors and their associated CME with grey base. It is used when ESP protector cannot be installed within the existing equipment panel or enclosure and for added protection in damp and dirty environments. It is supplied complete with metal base (mounting) plate with pre-prepared mounting positions and fixing hardware for easy installation.
- Clear lid enables easy visual inspection of the protector's visual status indication
- Three phase M1 series protector
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
235mm
External Depth - Metric
117mm
Body Colour
Transparent
External Height - Imperial
9.25"
External Depth - Imperial
4.61"
SVHC
No SVHC (07-Jul-2017)
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1