Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Screws & Bolts
                      5. U & J Bolts
                      Print Page

                      M6 25 UBSTNU Z10

                      U Bolt, Steel, 25mm Thread Size, 30 mm Thread Length, 60 mm Overall

                      TR FASTENINGS M6 25 UBSTNU  Z10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTR FASTENINGS
                      Manufacturer Part NoM6 25 UBSTNU Z10
                      Order Code7237686
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$91.420
                      10+HK$88.260
                      25+HK$85.320
                      50+HK$82.570
                      Price for:Pack of 10
                      Minimum: 1
                      Multiple: 1
                      HK$91.42
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTR FASTENINGS
                      Manufacturer Part NoM6 25 UBSTNU Z10
                      Order Code7237686
                      Technical Datasheet

                      Data Sheet

                      Bolt TypeU
                      Thread Size - MetricM6
                      Thread Length30mm
                      External Length60mm
                      Fastener MaterialSteel
                      Fastener Plating-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      M6 25 UBSTNU Z10 is a 25mm thread size U-bolt.

                      • Steel material, commercial zinc/clear Cr3 finish
                      • M6 thread size
                      • 30mm thread length
                      • 60mm external length

                      Contents

                      U-bolt, Nuts and washers.

                      Technical Specifications

                      Bolt Type

                      U

                      Thread Length

                      30mm

                      Fastener Material

                      Steel

                      Product Range

                      -

                      Thread Size - Metric

                      M6

                      External Length

                      60mm

                      Fastener Plating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73181900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.362874
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.