Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.16.409
Order Code2494587
Product Range05.16 Series
Technical Datasheet
2,336 In Stock
Need more?
4 Delivery in 1-2 Business Days(SG stock)
2332 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | HK$21.880 |
50+ | HK$20.730 |
100+ | HK$19.690 |
500+ | HK$18.760 |
Price for:Each
Minimum: 10
Multiple: 10
HK$218.80
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.16.409
Order Code2494587
Product Range05.16 Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length40mm
Overall Length52mm
External Width10mm
Product Range05.16 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 05.16.409 is a M6 male to female Hex Standoff made of 1.4305 stainless steel with plain finish. This standoff is ideal for corrosion-prone environments. It is not affected by fluctuating temperatures, condensation or aggressive cleaning agents.
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
40mm
External Width
10mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M6
Standoff Type
Hex Male-Female
Overall Length
52mm
Product Range
05.16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73072100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025885