80 White COB LEDs:
188 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$22.360 10+ HK$21.210 25+ HK$20.930 50+ HK$20.640 100+ HK$17.270 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ HK$20.180 10+ HK$19.160 25+ HK$18.860 50+ HK$18.560 100+ HK$15.570 More Pricing... | Min: 1 / Mult: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ HK$29.830 10+ HK$29.480 25+ HK$29.130 50+ HK$28.770 100+ HK$27.170 | Min: 1 / Mult: 1 | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ HK$28.940 10+ HK$27.460 25+ HK$27.050 50+ HK$26.640 100+ HK$22.360 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ HK$37.460 10+ HK$35.570 25+ HK$35.060 50+ HK$34.540 100+ HK$28.910 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ HK$370.400 5+ HK$361.110 10+ HK$351.820 50+ HK$341.550 100+ HK$286.140 | Min: 1 / Mult: 1 | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | |||||
Each | 1+ HK$18.250 10+ HK$17.270 25+ HK$17.020 50+ HK$16.770 100+ HK$14.060 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ HK$97.360 5+ HK$96.210 10+ HK$95.060 50+ HK$93.900 100+ HK$93.770 | Min: 1 / Mult: 1 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ HK$12.330 10+ HK$11.680 25+ HK$11.520 50+ HK$11.350 100+ HK$9.460 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | |||||
Each | 1+ HK$48.340 5+ HK$47.110 10+ HK$45.870 50+ HK$44.560 100+ HK$41.020 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ HK$79.900 5+ HK$77.900 10+ HK$75.910 50+ HK$73.690 100+ HK$67.910 More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | 87W | 4481lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.4lm/W | 14mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
Each | 1+ HK$29.520 10+ HK$28.010 25+ HK$27.600 50+ HK$27.180 100+ HK$22.810 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ HK$52.940 5+ HK$51.590 10+ HK$50.230 50+ HK$48.830 100+ HK$44.970 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ HK$94.490 5+ HK$82.680 10+ HK$68.500 50+ HK$61.420 100+ HK$56.690 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ HK$56.940 5+ HK$56.270 10+ HK$55.600 50+ HK$54.930 100+ HK$50.860 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 155lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ HK$109.610 5+ HK$108.310 10+ HK$107.010 50+ HK$105.700 100+ HK$94.480 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ HK$1.430 10+ HK$1.050 100+ HK$0.818 500+ HK$0.693 1000+ HK$0.624 | Min: 5 / Mult: 5 | Neutral White | 97 | 500mW | 56lm | 150mA | 116° | 3.1V | 4000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 120lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ HK$1.360 10+ HK$0.998 100+ HK$0.782 500+ HK$0.663 1000+ HK$0.597 | Min: 5 / Mult: 5 | Cool White | 97 | 500mW | 59lm | 150mA | 116° | 3.1V | 5000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 127lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ HK$139.740 5+ HK$136.540 10+ HK$133.330 50+ HK$130.540 100+ HK$114.260 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ HK$16.910 10+ HK$16.040 25+ HK$15.830 50+ HK$15.610 100+ HK$12.990 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ HK$35.880 10+ HK$35.450 25+ HK$35.020 50+ HK$34.590 100+ HK$32.040 | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ HK$109.570 5+ HK$108.270 10+ HK$106.980 50+ HK$105.670 100+ HK$94.460 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ HK$62.670 5+ HK$55.100 10+ HK$47.530 50+ HK$43.100 100+ HK$38.660 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 16.7W | 1959lm | 500mA | 120° | 33.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 133lm/W | 14.8mm | - | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | |||||
BRIDGELUX | Each | 1+ HK$29.790 10+ HK$29.440 25+ HK$29.090 50+ HK$28.730 100+ HK$27.150 | Min: 1 / Mult: 1 | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||
Each | 1+ HK$161.220 5+ HK$141.070 10+ HK$116.890 50+ HK$104.800 100+ HK$97.690 | Min: 1 / Mult: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 3000 K | - | - | - | 124lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor |