White COB LEDs:
5 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$70.950 5+ HK$62.080 10+ HK$51.440 50+ HK$46.130 100+ HK$42.570 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 98 | 13W | 1003lm | 250mA | 130° | 35.1V | 5000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 114lm/W | 29mm | Round with Flat Top | 2mm | Vesta Gen 2 29mm Array BXRV | |||||
Each | 1+ HK$59.520 5+ HK$52.250 10+ HK$44.970 50+ HK$40.410 100+ HK$35.840 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 90 | - | 1184lm | 300mA | 115° | 34.5V | 4000 K | 19mm | 16mm | SMD-2, No Lead | 114lm/W | 9mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
CREE LED | Each | 1+ HK$110.580 5+ HK$105.520 10+ HK$104.330 50+ HK$101.670 100+ HK$89.030 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 77 | 25W | 520lm | 1.1A | 120° | 5.6V | 4000 K | 8.9mm | 8.9mm | 3535 | 114lm/W | - | Dome | 4.85mm | XLamp MT-G EasyWhite | ||||
CREE LED | Each | 1+ HK$110.580 5+ HK$105.520 10+ HK$104.330 50+ HK$101.670 100+ HK$89.030 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 25W | 480lm | 1.1A | 120° | 5.6V | 2700 K | 8.9mm | 8.9mm | 3535 | 114lm/W | - | Dome | 4.85mm | XLamp MT-G EasyWhite | ||||
CREE LED | Each | 1+ HK$110.580 5+ HK$105.520 10+ HK$104.330 50+ HK$101.670 100+ HK$89.030 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 25W | 520lm | 1.1A | 120° | 5.6V | 3000 K | 8.9mm | 8.9mm | 3535 | 114lm/W | - | Dome | 4.85mm | XLamp MT-G EasyWhite |