Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. COB LEDs
                                                                                                    4. White COB LEDs
                                                                                                    Print Page

                                                                                                    SPHWHAHDNE27YZT3D3

                                                                                                    LED, White, 90 CRI Rating, 15.3W, 2622 lm, 450mA, 115°, 34V, 4000K, SMD-2, No Lead, Square

                                                                                                    SAMSUNG
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SAMSUNG SPHWHAHDNE27YZT3D3
                                                                                                    SAMSUNG SPHWHAHDNE27YZT3D3
                                                                                                    SAMSUNG SPHWHAHDNE27YZT3D3
                                                                                                    SAMSUNG SPHWHAHDNE27YZT3D3
                                                                                                    SAMSUNG SPHWHAHDNE27YZT3D3
                                                                                                    ManufacturerSAMSUNG
                                                                                                    Manufacturer Part NoSPHWHAHDNE27YZT3D3
                                                                                                    Order Code3003204
                                                                                                    Product RangeLC016D
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    SAMSUNG
                                                                                                    ManufacturerSAMSUNG
                                                                                                    Manufacturer Part NoSPHWHAHDNE27YZT3D3
                                                                                                    Order Code3003204
                                                                                                    Product RangeLC016D
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    COB ColourWhite
                                                                                                    Colour Rendering Index Max90
                                                                                                    Power Rating15.3W
                                                                                                    Luminous Flux @ Test2622lm
                                                                                                    Forward Current @ Test450mA
                                                                                                    Viewing Angle115°
                                                                                                    Forward Voltage VF Typ34V
                                                                                                    Nominal CCT (K)4000K
                                                                                                    COB Length19mm
                                                                                                    COB Width19mm
                                                                                                    Opto Case StyleSMD-2, No Lead
                                                                                                    Lumens / Watt @ Current Test171.372549019608lm/W
                                                                                                    Light Emitting Surface14.5mm
                                                                                                    Lens Type-
                                                                                                    Lens ShapeSquare
                                                                                                    Height1.5mm
                                                                                                    Product RangeLC016D
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    High Voltage LEDSeries Chip on Board. COB D-Gen.3. High efficacy COB LED package well-suited for use in spotlight applications

                                                                                                    • Chip on Board (COB) solution makes it easy to design in
                                                                                                    • Simple assembly reduces manufacturing cost
                                                                                                    • Low thermal resistance
                                                                                                    • InGaN/GaN MQW LED with long time reliability

                                                                                                    Applications

                                                                                                    Lighting, LED Lighting

                                                                                                    Technical Specifications

                                                                                                    COB Colour

                                                                                                    White

                                                                                                    Power Rating

                                                                                                    15.3W

                                                                                                    Forward Current @ Test

                                                                                                    450mA

                                                                                                    Forward Voltage VF Typ

                                                                                                    34V

                                                                                                    COB Length

                                                                                                    19mm

                                                                                                    Opto Case Style

                                                                                                    SMD-2, No Lead

                                                                                                    Light Emitting Surface

                                                                                                    14.5mm

                                                                                                    Lens Shape

                                                                                                    Square

                                                                                                    Product Range

                                                                                                    LC016D

                                                                                                    Colour Rendering Index Max

                                                                                                    90

                                                                                                    Luminous Flux @ Test

                                                                                                    2622lm

                                                                                                    Viewing Angle

                                                                                                    115°

                                                                                                    Nominal CCT (K)

                                                                                                    4000K

                                                                                                    COB Width

                                                                                                    19mm

                                                                                                    Lumens / Watt @ Current Test

                                                                                                    171.372549019608lm/W

                                                                                                    Lens Type

                                                                                                    -

                                                                                                    Height

                                                                                                    1.5mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85414100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.065
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.