Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      SPHWHAHDNG27YZT3D3

                      LED, White, 90 CRI Rating, 24.5W, 4112 lm, 720mA, 115°, 34V, 4000K, SMD-2, No Lead, Square

                      SAMSUNG SPHWHAHDNG27YZT3D3
                      SAMSUNG SPHWHAHDNG27YZT3D3
                      SAMSUNG SPHWHAHDNG27YZT3D3
                      SAMSUNG SPHWHAHDNG27YZT3D3
                      SAMSUNG SPHWHAHDNG27YZT3D3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAMSUNG
                      Manufacturer Part NoSPHWHAHDNG27YZT3D3
                      Order Code3003209
                      Product RangeLC026D
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      109 In Stock

                      Need more?

                      109 Delivery in 3-4 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+HK$53.010
                      5+HK$49.300
                      10+HK$46.750
                      50+HK$44.790
                      100+HK$40.340
                      250+HK$38.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$53.01
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAMSUNG
                      Manufacturer Part NoSPHWHAHDNG27YZT3D3
                      Order Code3003209
                      Product RangeLC026D
                      Technical Datasheet

                      Data Sheet

                      COB ColourWhite
                      Colour Rendering Index Max90
                      Power Rating24.5W
                      Luminous Flux @ Test4112lm
                      Forward Current @ Test720mA
                      Viewing Angle115°
                      Forward Voltage VF Typ34V
                      Nominal CCT (K)4000K
                      COB Length19mm
                      COB Width19mm
                      Opto Case StyleSMD-2, No Lead
                      Lumens / Watt @ Current Test167.836734693878lm/W
                      Light Emitting Surface14.5mm
                      Lens Type-
                      Lens ShapeSquare
                      Height1.5mm
                      Product RangeLC026D
                      SVHCTo Be Advised

                      Product Overview

                      High Voltage LEDSeries Chip on Board. COB D-Gen.3. High efficacy COB LED package well-suited for use in spotlight applications.

                      • Chip on Board (COB) solution makes it easy to design in
                      • Simple assembly reduces manufacturing cost
                      • Low thermal resistance
                      • InGaN/GaN MQW LED with long time reliability

                      Applications

                      Lighting, LED Lighting

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      COB Colour

                      White

                      Power Rating

                      24.5W

                      Forward Current @ Test

                      720mA

                      Forward Voltage VF Typ

                      34V

                      COB Length

                      19mm

                      Opto Case Style

                      SMD-2, No Lead

                      Light Emitting Surface

                      14.5mm

                      Lens Shape

                      Square

                      Product Range

                      LC026D

                      Colour Rendering Index Max

                      90

                      Luminous Flux @ Test

                      4112lm

                      Viewing Angle

                      115°

                      Nominal CCT (K)

                      4000K

                      COB Width

                      19mm

                      Lumens / Watt @ Current Test

                      167.836734693878lm/W

                      Lens Type

                      -

                      Height

                      1.5mm

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.016103
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.