Need more?
| Quantity | Price |
|---|---|
| 100+ | HK$14.540 |
| 250+ | HK$13.770 |
| 500+ | HK$13.260 |
| 1000+ | HK$13.000 |
| 2500+ | HK$12.730 |
Product Information
Product Overview
The LM3410XMF/NOPB is a Constant Current Boost and SEPIC LED Driver with internal compensation and easy to use. It can drive 2.8A typical peak currents with an internal 170mΩ NMOS switch. Switching frequency is internally set to either 525kHz or 1.6MHz, allowing the use of extremely small surface mount inductors and chip capacitors. Even though the operating frequency is high, efficiencies up to 88% are easy to achieve. External shutdown is included, featuring an ultra-low standby current of 80nA. The high frequency PWM DC/DC converter led driver utilizes current-mode control and internal compensation to provide high-performance over a wide range of operating conditions. Additional features include dimming, cycle-by-cycle current limit and thermal shutdown.
- 170mΩ NMOS switch
- 190mV Internal voltage reference
- Internal soft-start
- Thermal shutdown
- PWM operation current-mode
- Green product and no Sb/Br
Applications
Power Management, Automotive, LED Lighting
Technical Specifications
Boost, Constant Current, SEPIC
2.7V
24V
1.6MHz
SOT-23
-40°C
-
MSL 1 - Unlimited
AEC-Q100
SOT-23
1.6MHz
-
5.5V
2.8A
Surface Mount
5Pins
125°C
AEC-Q100
No SVHC (27-Jun-2018)
Boost, Constant Current, SEPIC
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate