AC / DC LED Power Supplies:

948 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3534404

RoHS

Each
1+
HK$743.290
5+
HK$743.150
Min: 1 / Mult: 1
-
301W
58VDC
8A
Constant Voltage
100VAC
305VAC
ELGC-300
2944103

RoHS

Each
1+
HK$335.470
5+
HK$308.360
10+
HK$291.180
20+
HK$285.880
Min: 1 / Mult: 1
-
40.32W
36VDC
1.12A
Constant Current, Constant Voltage
90V
305VAC
HLG-40H
2944100

RoHS

Each
1+
HK$321.830
5+
HK$296.830
10+
HK$283.020
20+
HK$275.790
Min: 1 / Mult: 1
-
40.08W
24VDC
1.67A
Constant Current, Constant Voltage
90V
305VAC
HLG-40H
2846213

RoHS

Each
1+
HK$53.680
5+
HK$53.640
10+
HK$53.600
20+
HK$51.670
50+
HK$49.740
Min: 1 / Mult: 1
-
4W
24VDC
170mA
Constant Voltage
90V
264V
RACV04 Series
3534531

RoHS

Each
1+
HK$261.010
10+
HK$247.160
Min: 1 / Mult: 1
-
100W
56VDC
2.78A
Constant Current, Constant Voltage
90V
305VAC
XBG-100
3703031

RoHS

Each
1+
HK$391.330
5+
HK$379.150
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Voltage
90V
305VAC
PWM-120-KN
2944065

RoHS

Each
1+
HK$471.260
5+
HK$449.090
10+
HK$428.570
Min: 1 / Mult: 1
-
187.2W
48VDC
3.9A
Constant Current, Constant Voltage
90V
305VAC
HLG-185H
2944094

RoHS

Each
1+
HK$832.830
5+
HK$825.580
10+
HK$809.350
Min: 1 / Mult: 1
-
321.6W
48VDC
6.7A
Constant Current, Constant Voltage
90V
305VAC
HLG-320H
2944090

RoHS

Each
1+
HK$788.990
5+
HK$752.040
10+
HK$718.390
Min: 1 / Mult: 1
-
321.3W
42VDC
7.65A
Constant Current, Constant Voltage
90V
305VAC
HLG-320H
2944079

RoHS

Each
1+
HK$681.360
5+
HK$612.310
10+
HK$600.070
Min: 1 / Mult: 1
-
240.24W
42VDC
5.72A
Constant Current, Constant Voltage
90V
305VAC
HLG-240H
2944120

RoHS

Each
1+
HK$1,689.660
Min: 1 / Mult: 1
-
600W
48VDC
12.5A
Constant Current, Constant Voltage
90V
305VAC
HLG-600H
2944061

RoHS

Each
1+
HK$471.260
5+
HK$449.090
10+
HK$428.570
Min: 1 / Mult: 1
-
187.2W
36VDC
5.2A
Constant Current, Constant Voltage
90V
305VAC
HLG-185H
2944086

RoHS

Each
1+
HK$886.450
5+
HK$836.140
10+
HK$758.790
Min: 1 / Mult: 1
-
321W
30VDC
10.7A
Constant Current, Constant Voltage
90V
305VAC
HLG-320H
2943956

RoHS

Each
1+
HK$325.930
5+
HK$312.360
10+
HK$298.390
20+
HK$292.430
Min: 1 / Mult: 1
-
100W
286VDC
350mA
Constant Current
100VAC
305VAC
ELG-100-C
2944037

RoHS

Each
1+
HK$813.780
5+
HK$712.060
10+
HK$615.670
Min: 1 / Mult: 1
-
150W
12VDC
12.5A
Constant Current, Constant Voltage
90V
305VAC
HLG-150H
2944084

RoHS

Each
1+
HK$481.040
Min: 1 / Mult: 1
-
240.3W
54VDC
4.45A
Constant Current, Constant Voltage
90V
305VAC
HLG-240H
2944033

RoHS

Each
1+
HK$443.840
5+
HK$422.910
10+
HK$404.490
Min: 1 / Mult: 1
-
120W
48VDC
2.5A
Constant Current, Constant Voltage
90V
305VAC
HLG-120H
2943963

RoHS

Each
1+
HK$410.280
5+
HK$374.950
10+
HK$360.590
20+
HK$353.380
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100VAC
305VAC
ELG-150
2944117

RoHS

Each
1+
HK$1,832.090
Min: 1 / Mult: 1
-
601.2W
36VDC
16.7A
Constant Current, Constant Voltage
90V
305VAC
HLG-600H
2944121

RoHS

Each
1+
HK$1,674.440
Min: 1 / Mult: 1
-
604.8W
54VDC
11.2A
Constant Current, Constant Voltage
90V
305VAC
HLG-600H
2944123

RoHS

Each
1+
HK$287.350
5+
HK$273.400
10+
HK$261.080
20+
HK$255.860
Min: 1 / Mult: 1
-
60W
24VDC
2.5A
Constant Current, Constant Voltage
90V
305VAC
HLG-60H
2965260

RoHS

Each
1+
HK$189.150
5+
HK$188.490
10+
HK$182.160
20+
HK$178.210
50+
HK$174.370
Min: 1 / Mult: 1
-
25W
54VDC
700mA
Constant Current, Constant Voltage
90V
305VAC
XLG-25
2943964

RoHS

Each
1+
HK$359.220
5+
HK$333.240
10+
HK$322.620
20+
HK$316.170
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100VAC
305VAC
ELG-150
2943979

RoHS

Each
1+
HK$412.150
5+
HK$392.440
10+
HK$375.200
Min: 1 / Mult: 1
-
201.6W
24VDC
8.4A
Constant Current, Constant Voltage
100VAC
305VAC
ELG-200
1707172

RoHS

Each
1+
HK$262.630
5+
HK$241.510
10+
HK$232.140
20+
HK$227.500
Min: 1 / Mult: 1
-
20W
24VDC
-
Constant Voltage
-
-
TLD Series
76-100 of 948 items
of 38 page(s)